SMA Series Coaxial Connectors

Würth Elektronik SMA series include subminiature coax and reverse polarity SMA connectors, SMA adapters, and a variety of pre-assembled cable assemblies

Image of Würth Elektronik's Coaxial ConnectorsWürth Elektronik SMA solutions contain a wide range of standard coaxial connectors for frequencies up to 18 GHz.

WR-SMA Coaxial Connectors

Subminiature SMA series coax connectors are designed with threaded coupling technology to ensure high mechanical stability and a bridge between RF and microwave frequencies. They are well-suited for various applications such as telecommunications, data communication, test and measurement systems, and industrial fields. Würth Elektronik offers a wide range of connectors from PCB to panel solutions in different orientation and termination types with bulkhead and multiple flange mounting options.

WR-RPSMA Coaxial Connectors

Reverse polarity SMA connectors are offered in inverse design to standard SMA connectors for polarization according to FCC regulations for antenna requirements. They are non-standardized with a female center contact in the plug and a male center contact in the jack. They appear with identical visual shape and mechanical attributes along with the same characteristics as standard SMAs. Nevertheless, the RP jacks can only be mated with RP plugs in order to prevent any inadvertent mating with standard plugs.

WR-ADPT Coaxial Adapters

Würth Elektronik provides different SMA adapters for users to change the interface between plug, jack, and reverse polarities. SMA adapters are convenient and fast tools for extending the connection of PCB connectors or cable assemblies. Test laboratories, RF instruments, or factory production sites generally use adapters.

WR-CXASY Coaxial Connectors

The WR-CXASY connectors come in a variety of pre-assembled cable assemblies for SMA plug to SMA plug and SMA plug to SMA bulkhead jack in different cable types. Flexible cables are available in RG58, RG142, RG174, RG316 to RG316 double braid. The .085 and .141 hand-formable cables are offered with frequency up to 18 GHz. Typical cable assembly structure includes a jacket which provides environmental protection for the cable, shielding it to prevent and minimize RF leakage with braided wires or metal foil, dielectric for insulating material that could separate the cable center conductor and the shielding, and center conductor offering the main path for signal transmission.

Features
  • WR-SMA
    • Interface in accordance with MIL-STD-348
    • Intermatable with all existing MIL standardized SMA connectors
    • Threaded coupling design
    • High mechanical stability in an intensive vibration environment
    • Captivated center contact and insulator
    • High axial force and torque
    • Thick gold plating at center contact
    • Excellent electrical performance and high mating cycles up to 500 cycles
    • Interface
    • Standard SMA and reversed polarity SMA
    • PCB versions available in right-angled or straight in SMT, THT, or End Launch termination
    • Rear mounted bulkhead types available
    • Panel mounted versions with solder cup, flat tab, or round post connection
  • WR-RPSMA
    • Interface
    • Standard SMA and reversed polarity SMA
    • PCB versions available in right-angled or straight in SMT, THT, or end launch termination
    • Rear mounted bulkhead types available
    • Panel mounted versions with solder cup, flat tab, or round post connection
  • WR-ADPT
    • Full range of adapters plug-jack, plug-plug, or jack-jack in both SMA and reversed polarity SMA
  • WR-CXCAS
    • Pre-assembled SMA assemblies
    • Many connectors and cable types are available
Updated: 2026-02-09

WR-SMA Coaxial Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SMA PCB THT JACK RIGHT ANGLE REA60311042114502SMA PCB THT JACK RIGHT ANGLE REA269 - Immediate$46.82Wyświetl szczegóły
SMA PCB THT JACK STRAIGHT WR-SMA60312002114503SMA PCB THT JACK STRAIGHT WR-SMA2468 - Immediate$20.68Wyświetl szczegóły
SMA PCB THT JACK STRAIGHT REAR M60312042114504SMA PCB THT JACK STRAIGHT REAR M54 - Immediate$34.22Wyświetl szczegóły

WR-RPSMA Coaxial Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
REVERSE POLARITY SMA PCB THT JAC63011002124501REVERSE POLARITY SMA PCB THT JAC6 - Immediate$42.37Wyświetl szczegóły
REVERSE POLARITY SMA PCB THT JAC63011042124502REVERSE POLARITY SMA PCB THT JAC41 - Immediate$46.72Wyświetl szczegóły
REVERSE POLARITY SMA PCB THT JAC63012002124503REVERSE POLARITY SMA PCB THT JAC419 - Immediate$20.43Wyświetl szczegóły

WR-ADPT Coaxial Adapters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
COAX ADAPT SMA TO SMA64403103111000COAX ADAPT SMA TO SMA4026 - Immediate$29.34Wyświetl szczegóły
COAX ADAPT SMA TO SMA64403203111000COAX ADAPT SMA TO SMA2472 - Immediate$31.78Wyświetl szczegóły
COAX ADAPT SMA TO SMA64403203211000COAX ADAPT SMA TO SMA353 - Immediate$43.95Wyświetl szczegóły

WR-CXASY Coaxial Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
COAX CABLE SMA TO SMA 6"65503503215301COAX CABLE SMA TO SMA 6"0 - Immediate$69.05Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"65503503215302COAX CABLE SMA TO SMA 6"5 - Immediate$96.41Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"65503503215303COAX CABLE SMA TO SMA 6"10 - Immediate$58.21Wyświetl szczegóły
Published: 2019-06-21