50 A VRPower® Solution (DrMOS)

Vishay's 50 A VRPower SiC780/A integrates a high- and low-side MOSFET

Image of Vishay/Siliconix's 50 A VRPower® Solution (DrMOS) Vishay Siliconix's SiC780/A is a 50 A VRPower solution that integrates a high- and low-side MOSFET and a MOSFET driver, optimized for synchronous buck applications. The device complies with the Intel 4.0 DrMOS standard. It delivers up to 50 A continuous output current, and can operate from an input voltage range of 4.5 V to 16 V. The SiC780/A is optimized for high switching frequencies of up to 1 MHz, and is compatible with tri-state PWM logic (3.3 V for the SiC780A, 5 V for SiC780). The device is optimized for output voltages in the range of 0.8 V to 2 V.

Features
  • High-efficiency over full load range with SMOD light-load mode
  • Better thermal performance
  • Integrated Schottky diode
Applications
  • Servers
  • Rack servers
  • Storage

50 A VRPower® Solution (DrMOS)

ObrazManufacturer Part NumberOpisDostępna ilość Cena
IC HALF BRIDGE DRIVER 50A PPAKSIC780CD-T1-GE3IC HALF BRIDGE DRIVER 50A PPAK28 - Immediate$8.95Wyświetl szczegóły
Published: 2013-08-22