Smaller, Lighter, Stronger, Better

Vishay offers diodes and rectifiers for today’s applications

Image of Vishay's Smaller, Lighter, Stronger, BetterVishay’s product portfolio offers a complete line of diodes and rectifiers for all the user's application needs. These components are used in a wide variety of electronic devices and equipment, in the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. Vishay’s product innovations save space and improve reliability while providing a "one-stop shop" service that has made Vishay a global industry leader.

The products are divided into 4 categories with a complete parts listing at the bottom of the page.

Bi-Directional PAR® TVS in SMPC Package
Features
  • Junction passivated optimized, PAR design
  • TJ = 185°C capability makes it highly reliable and suitable for automotive requirements
  • Very-low profile, typical height of 1.1 mm
  • Ideal for automated placement
  • Bidirection only
  • Low-leakage current
  • Excellent clamping capability
  • Very fast response time
  • AEC-Q101 qualified available
  • Automotive ordering code: base P/NHM3
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
Applications
  • For use in sensitive electronics, it offers protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunications
Resources

FlipKY® Gen 2 Schottky Diodes
Features Applications
  • Extremely slim package with height of 0.27 mm; optimal for handheld devices
  • Easier to solder vs. ball and grid array package
  • Very low inductance in a very fast package
  • Hard disc drives
  • Smartphones
  • Tablets
  • Laptops
Resources

TMBS® Trench MOS Barrier Schottky Rectifiers in SlimDPAK (TO-252AE) Package
Features Applications
  • Low inductance in low-profile package design
  • Improved performance and automotive reliability
  • Less plastic in package; weight reduction
  • AEC-Q101 qualified
  • Low-voltage, high-frequency DC/DC converters
  • Freewheeling diodes
  • Polarity protection
Resources

Enhanced isoCink+™ Bridge Rectifiers
Features Applications
  • Higher efficiency than standard bridge rectifiers; less power wasted
  • Lower Pd means possible smaller heat sink and lower cost
  • Smaller heat sink for reduced package weight
  • Low thermal resistance reduces heat generation and need for heat sinks
  • Automotive
  • Telecommunications
  • Consumer electronics
  • Industrial equipment
Resources

Bi-Directional PAR TVS in SMPC Package

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
TVS DIODE 30.8VWM TO277ATPC36CAHM3/HTVS DIODE 30.8VWM TO277A6409 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 9.4VWM 15.6VC TO277ATPC11CAHM3/HTVS DIODE 9.4VWM 15.6VC TO277A0 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 13.6VWM 22.5V TO277ATPC16CAHM3/HTVS DIODE 13.6VWM 22.5V TO277A738 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 15.3VWM 25.2V TO277ATPC18CAHM3/HTVS DIODE 15.3VWM 25.2V TO277A0 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 17.1VWM 27.7V TO277ATPC20CAHM3/HTVS DIODE 17.1VWM 27.7V TO277A3000 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 18.8VWM 30.6V TO277ATPC22CAHM3/HTVS DIODE 18.8VWM 30.6V TO277A4000 - Immediate$6.82Wyświetl szczegóły
TVS DIODE 23.1VWM 37.5V TO277ATPC27CAHM3/HTVS DIODE 23.1VWM 37.5V TO277A8990 - Immediate$8.01Wyświetl szczegóły
TVS DIODE 25.6VWM 41.4V TO277ATPC30CAHM3/HTVS DIODE 25.6VWM 41.4V TO277A4282 - Immediate$8.01Wyświetl szczegóły
TVS DIODE 28.2VWM 45.7V TO277ATPC33CAHM3/HTVS DIODE 28.2VWM 45.7V TO277A3895 - Immediate$8.01Wyświetl szczegóły

FlipKY Gen 2 Schottky Diodes

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DIODE SCHOTT 30V 200MA CLP06032MVSKY02300603-G4-08DIODE SCHOTT 30V 200MA CLP06032M14265 - Immediate$1.04Wyświetl szczegóły
DIODE SCHOTT 40V 200MA CLP06032MVSKY02400603-G4-08DIODE SCHOTT 40V 200MA CLP06032M444 - Immediate$1.04Wyświetl szczegóły
DIODE SCHOTT 20V 500MA CLP10062LVSKY05201006-G4-08DIODE SCHOTT 20V 500MA CLP10062L136701 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTT 30V 500MA CLP10062LVSKY05301006-G4-08DIODE SCHOTT 30V 500MA CLP10062L552 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTT 40V 500MA CLP10062LVSKY05401006-G4-08DIODE SCHOTT 40V 500MA CLP10062L29077 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTTKY 20V 1A CLP1406-2LVSKY10201406-G4-08DIODE SCHOTTKY 20V 1A CLP1406-2L3336 - Immediate$2.37Wyświetl szczegóły
DIODE SCHOTTKY 40V 1A CLP1406-2LVSKY10401406-G4-08DIODE SCHOTTKY 40V 1A CLP1406-2L12669 - Immediate$2.37Wyświetl szczegóły
DIODE SCHOTTKY 30V 2A CLP1608-2LVSKY20301608-G4-08DIODE SCHOTTKY 30V 2A CLP1608-2L22841 - Immediate$2.98Wyświetl szczegóły
DIODE SCHOTTKY 40V 2A CLP1608-2LVSKY20401608-G4-08DIODE SCHOTTKY 40V 2A CLP1608-2L23159 - Immediate$2.98Wyświetl szczegóły

TMBS Trench MOS Barrier Schottky Rectifiers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DIODE SCHOTTKY 100V 8A TO277AV8PM10SHM3/IDIODE SCHOTTKY 100V 8A TO277A78201 - Immediate$4.67Wyświetl szczegóły
DIODE SCHOTTKY 200V 1.6A DO220AAV2P22L-M3/HDIODE SCHOTTKY 200V 1.6A DO220AA75385 - Immediate$2.26Wyświetl szczegóły
DIODE SCHOTTKY 100V 8A TO277AV8P10-M3/86ADIODE SCHOTTKY 100V 8A TO277A6916 - Immediate$4.49Wyświetl szczegóły
DIODE SCHOTTKY 100V 5A DO221ACVSSAF510-M3/HDIODE SCHOTTKY 100V 5A DO221AC58046 - Immediate$3.09Wyświetl szczegóły
DIODE SCHOTTKY 100V 3A DO214ACVSSA310SHM3_A/HDIODE SCHOTTKY 100V 3A DO214AC262054 - Immediate$2.76Wyświetl szczegóły
DIODE SCHOTTKY 100V 8A DO221BCV8PAM10HM3/IDIODE SCHOTTKY 100V 8A DO221BC28553 - Immediate$4.60Wyświetl szczegóły
DIODE SCHOTTKY 100V 10A TO277AV10P10-M3/86ADIODE SCHOTTKY 100V 10A TO277A38475 - Immediate$4.88Wyświetl szczegóły
DIODE SCHOTTKY 100V 12A TO277AV12P10-M3/86ADIODE SCHOTTKY 100V 12A TO277A21925 - Immediate$5.92Wyświetl szczegóły

Enhanced isoCink+ Bridge Rectifiers

ObrazManufacturer Part NumberOpisNapięcie - przewodzenia (Vf) (maks.) przy IfPrąd - wsteczny upływowy przy VrTemperatura roboczaDostępna ilość CenaWyświetl szczegóły
BRIDGE RECT 1PHASE 600V 10A BUBU1006-M3/45BRIDGE RECT 1PHASE 600V 10A BU1.05 V @ 5 A5 µA @ 600 V-55°C - 150°C (TJ)752 - Immediate$22.01Wyświetl szczegóły
BRIDGE RECT 1PHASE 600V 10A BUBU1006A-M3/45BRIDGE RECT 1PHASE 600V 10A BU1.1 V @ 5 A10 µA @ 600 V-55°C - 150°C (TJ)800 - Immediate$21.37Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 10A BUBU1008-M3/45BRIDGE RECT 1PHASE 800V 10A BU1.05 V @ 5 A5 µA @ 800 V-55°C - 150°C (TJ)0 - Immediate$7.79Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 10A BUBU1008A-M3/45BRIDGE RECT 1PHASE 800V 10A BU1.1 V @ 5 A5 µA @ 800 V-55°C - 150°C (TJ)0 - Immediate$21.37Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 10A BUBU1010-M3/45BRIDGE RECT 1PHASE 1KV 10A BU1.05 V @ 5 A5 µA @ 1000 V-55°C - 150°C (TJ)0 - Immediate$9.60Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 10A BUBU1010A-M3/45BRIDGE RECT 1PHASE 1KV 10A BU1.1 V @ 5 A5 µA @ 1000 V-55°C - 150°C (TJ)0 - Immediate$9.22Wyświetl szczegóły
BRIDGE RECT 1PHASE 600V 12A BUBU1206-M3/45BRIDGE RECT 1PHASE 600V 12A BU1.05 V @ 6 A5 µA @ 600 V-55°C - 150°C (TJ)0 - Immediate$9.84Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 12A BUBU1208-M3/45BRIDGE RECT 1PHASE 800V 12A BU1.05 V @ 6 A5 µA @ 800 V-55°C - 150°C (TJ)0 - Immediate$7.99Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 12A BUBU1210-M3/45BRIDGE RECT 1PHASE 1KV 12A BU1.05 V @ 6 A5 µA @ 1000 V-55°C - 150°C (TJ)0 - Immediate$9.84Wyświetl szczegóły
BRIDGE RECT 1PHASE 600V 15A BUBU1506-M3/45BRIDGE RECT 1PHASE 600V 15A BU1.05 V @ 7.5 A5 µA @ 600 V-55°C - 150°C (TJ)0 - Immediate$10.78Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 15A BUBU1508-M3/45BRIDGE RECT 1PHASE 800V 15A BU1.05 V @ 7.5 A5 µA @ 800 V-55°C - 150°C (TJ)0 - Immediate$8.75Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 15A BUBU1510-M3/45BRIDGE RECT 1PHASE 1KV 15A BU1.05 V @ 7.5 A5 µA @ 1000 V-55°C - 150°C (TJ)0 - Immediate$8.75Wyświetl szczegóły
BRIDGE RECT 1PHASE 600V 20A BUBU2006-M3/45BRIDGE RECT 1PHASE 600V 20A BU1.05 V @ 10 A5 µA @ 600 V-55°C - 150°C (TJ)0 - Immediate$11.68Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 20A BUBU2008-M3/45BRIDGE RECT 1PHASE 800V 20A BU1.05 V @ 10 A5 µA @ 800 V-55°C - 150°C (TJ)0 - Immediate$11.68Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 20A BUBU2010-M3/45BRIDGE RECT 1PHASE 1KV 20A BU1.05 V @ 10 A5 µA @ 1000 V-55°C - 150°C (TJ)133 - Immediate$25.49Wyświetl szczegóły
BRIDGE RECT 1PHASE 600V 3.5A BUBU2506-M3/45BRIDGE RECT 1PHASE 600V 3.5A BU1.05 V @ 12.5 A5 µA @ 600 V-55°C - 150°C (TJ)663 - Immediate$26.11Wyświetl szczegóły
BRIDGE RECT 1PHASE 800V 3.5A BUBU2508-M3/45BRIDGE RECT 1PHASE 800V 3.5A BU1.05 V @ 12.5 A5 µA @ 600 V-55°C - 150°C (TJ)0 - Immediate$12.07Wyświetl szczegóły
BRIDGE RECT 1PHASE 1KV 3.5A BUBU2510-M3/45BRIDGE RECT 1PHASE 1KV 3.5A BU1.05 V @ 12.5 A5 µA @ 1000 V-55°C - 150°C (TJ)0 - Immediate$12.07Wyświetl szczegóły
Updated: 2026-01-27
Published: 2017-07-14