FlipKY® Gen 2 Schottky Diodes

Vishay offers very low inductance in a fast, chip level package with a height of 0.27 mm making it optimal for handheld devices

Image of Vishay's FlipKY® Gen 2 Schottky DiodesVishay's FlipKY Gen 2 Schottky diodes offer very low inductance in slim packages such as CLP0603-2M, CLP1006-2L, CLP1406-2L, and CLP1608-2L. These packages are easier to solder versus the ball and grid array packages, which makes the Vishay FlipKY Schottky rectifiers smaller, lighter, stronger, and better.

3D models and SPICE files

Image of Vishay's 3D Models
Image of Vishay Spice Files

Disclaimer 3D Models

 
Features Applications
  • Extremely slim package with height of 0.27 mm; optimal for handheld devices
  • Easier to solder vs. ball and grid array package
  • Very low inductance in a very fast package
  • Hard disc drives
  • Smartphones
  • Tablets
  • Laptops

FlipKY® Gen 2 Schottky Diodes

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
DIODE SCHOTT 30V 200MA CLP06032MVSKY02300603-G4-08DIODE SCHOTT 30V 200MA CLP06032M14265 - Immediate$1.04Wyświetl szczegóły
DIODE SCHOTT 40V 200MA CLP06032MVSKY02400603-G4-08DIODE SCHOTT 40V 200MA CLP06032M444 - Immediate$1.04Wyświetl szczegóły
DIODE SCHOTT 20V 500MA CLP10062LVSKY05201006-G4-08DIODE SCHOTT 20V 500MA CLP10062L146786 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTT 30V 500MA CLP10062LVSKY05301006-G4-08DIODE SCHOTT 30V 500MA CLP10062L2042 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTT 40V 500MA CLP10062LVSKY05401006-G4-08DIODE SCHOTT 40V 500MA CLP10062L99677 - Immediate$2.01Wyświetl szczegóły
DIODE SCHOTTKY 20V 1A CLP1406-2LVSKY10201406-G4-08DIODE SCHOTTKY 20V 1A CLP1406-2L3336 - Immediate$2.37Wyświetl szczegóły
DIODE SCHOTTKY 40V 1A CLP1406-2LVSKY10401406-G4-08DIODE SCHOTTKY 40V 1A CLP1406-2L12719 - Immediate$2.37Wyświetl szczegóły
DIODE SCHOTTKY 30V 2A CLP1608-2LVSKY20301608-G4-08DIODE SCHOTTKY 30V 2A CLP1608-2L22851 - Immediate$2.98Wyświetl szczegóły
DIODE SCHOTTKY 40V 2A CLP1608-2LVSKY20401608-G4-08DIODE SCHOTTKY 40V 2A CLP1608-2L18229 - Immediate$2.98Wyświetl szczegóły
Published: 2017-07-12