TE0729 Series with Xilinx Zynq®-7020 SoC

Trenz Electronic's TE0729 is an industrial-grade SoM (system on module) based on Xilinx Zynq-7020 SoC (system on chip)

Image of Trenz Electronic's TE0729 Series with Xilinx Zynq® -7020 SoCTrenz Electronic's TE0729 is a 5.2 cm x 7.6 cm SoC module integrating a Xilinx Zynq-7020 with 3 x Ethernet, 512 MByte DDR3 SDRAM, 32 MByte Flash memory for configuration and operation, and powerful switch-mode power supplies for all on-board voltages. A large number of configurable I/Os are provided via rugged high-speed stacking strips. One of the special features is the sulfur-resistant resistors. The Zynq-7000 SoC used on the TE0729 board integrates the software programmability of an Arm®-based processor with the hardware programmability of an FPGA, enabling key analytics and hardware acceleration while integrating CPU, DSP, ASSP, and mixed-signal functionality on a single device. There is a base board available for this module. The latest documentation, design support files, and reference designs with source files are available for download free of charge. All modules produced by Trenz Electronic are developed and manufactured in Germany.

Features
  • Zynq XC7Z020-2CLG484I with dual-core Arm Cortex®-A9 MPCore
  • Equipped with sulfur-resistant resistors
  • 3 mm mounting holes for Skyline heat spreader
  • 52 mm x 76 mm form factor
  • 16-bit wide 512 MByte DDR3 SDRAM
  • 32 MByte QSPI Flash memory
  • 1 x 10/100/1000 Mbps Ethernet transceiver PHY
  • 2 x 10/100 Mbps Ethernet transceiver PHYs
  • 3 x MAC address EEPROMs
  • 4 GByte e.MMC memory
  • USB 2.0 high-speed ULPI transceiver
  • Plug-on module with 2 x 120-pin high-speed hermaphroditic strips
  • User LED
  • 136 FPGA I/Os (58 LVDS pairs possible) and 6 PS MIOs available on board-to-board connectors
  • On-board high-efficiency DC-DC converters
    • -4.0 A x 1.0 V power rail
    • -1.5 A x 1.5 V power rail
    • -1.5 A x 1.8 V power rail
    • -1.5 A x 2.5 V power rail
  • System management
  • eFUSE bit-stream encryption
  • AES bit-stream encryption
  • Temperature compensated RTC (real-time clock)
  • Rugged for shock and high vibration
  • Evenly spread supply pins for good signal integrity
Applications
  • ADAS
  • Medical endoscopes
  • Small cell basebands
  • Professional cameras

TE0729 SoM (System on Module)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC MODULE CORTEX-A9 512MBTE0729-02-2IFIC MODULE CORTEX-A9 512MB0 - ImmediateSee Page for PricingWyświetl szczegóły

Xilinx Zynq®-7000 SoC (System on Chip)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGA0 - Immediate$520.67Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484EIC SOC CORTEX-A9 766MHZ 484BGA137 - Immediate$686.20Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484IIC SOC CORTEX-A9 766MHZ 484BGA0 - Immediate$686.74Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484IIC SOC CORTEX-A9 667MHZ 484BGA389 - Immediate$596.97Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA0 - Immediate$623.90Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA141 - Immediate$471.29Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$621.32Wyświetl szczegóły

Carrier Board

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SOM CARRIER BOARD ZYNQ TE0729TEB0729-03ASOM CARRIER BOARD ZYNQ TE07290 - ImmediateSee Page for PricingWyświetl szczegóły

Starter Kit

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
STARTER KIT XILINX ZYNQ MICROSOMTE0729-02-02IF-SSTARTER KIT XILINX ZYNQ MICROSOM0 - Immediate$1,483.00Wyświetl szczegóły
Published: 2018-04-10