Eclypse Z7 Measurement Bundle

Digilent’s Eclypse Z7 bundle is the perfect platform for embedded measurement system

Image of Digilent's Eclypse Z7 BundleDigilent’s Eclypse Z7 bundle offers a complete solution to create high-speed instrumentation, control, and measurement systems for edge computing, medical, and communications applications. The bundle includes Eclypse Z7, the Zmod ADC 1410, and Zmod DAC 1411; both Zmods with 100 MSPS, 14-bit converters. The bundle can be customized by adding different Zmods.

The Eclypse Z7 features a Zynq® 7020 FPGA SoC from Xilinx and two high-speed connectors using SYZYGY standards, which pairs with the Digilent Zmod family to allow for high-performance I/O. Users can plug-in application-specific Zmods and get up and running in hours or days instead of weeks or months.

The Zmod ADC 1410 is equipped with Analog Devices’ AD9648, the dual-channel, high-speed, low-power, 14-bit, 105 MS/s analog to digital converter (ADC). Driven by the SYZYGY carrier, the Zmod ADC can acquire two simultaneous signals (1 MΩ, ±25 V, single-ended, 14-bit, 100 MS/s, 70 MHz+ bandwidth). The analog inputs can be connected to a circuit using SMA cables.

The Zmod DAC 1411 is equipped with Analog Devices’ AD9717 the dual-channel, high-speed, low-power, 14-bit, 125 MS/s digital to analog converter (DAC). Driven by the SYZYGY carrier, the Zmod DAC can generate two simultaneous signals (50Ω, ±5 V, single-ended, 14-bit, 100 MS/s, 40 MHz+ bandwidth). The analog outputs can be connected to a circuit using SMA cables.

The bundle comes with a free example project to show users the implementation of a basic signal processing application on the Eclypse Z7 bundles.

Features
  • Three options available:
    • Eclypse Z7 + Zmod ADC 1410 + Zmod DAC 1411
    • Eclypse Z7 + two Zmod ADC 1410
    • Eclypse Z7 + two Zmod DAC 1411
  • Eclypse Z7: Zynq-7000 SoC development board
    • Zynq-7000 APSoC
    • 1 GiB DDR3L with 32-bit bus @ 1066 MT/s
    • Gigabit Ethernet PHY
    • Two ports follow the SYZYGY standard interface specifications
  • Zmod ADC 1410
    • Channels: two single-ended
    • Resolution: 14-bit, sample rate (real-time): 100 MS/s
    • Analog bandwidth: 70 MHz+ @ 3 dB, 30 MHz @ 0.5 dB, 20 MHZ @ 0.1 dB
  • Zmod DAC 1411
    • Channels: two single-ended
    • Resolution: 14-bit, sample rate (real-time): 100 MS/s.
    • Analog bandwidth: 40 MHz @ 3 dB, 20 MHz @ 0.5 dB, 14 MHz @ 0.1dB
Applications
  • Instrumentations
  • Measurements systems
  • Communications

Resources

Eclypse Z7 Bundle

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ECLYPSE Z7 BUNDLE ZMOD ADC X2471-036-1ECLYPSE Z7 BUNDLE ZMOD ADC X221 - Immediate$2,477.62Wyświetl szczegóły
ECLYPSE Z7 BUNDLE ZMOD DAC X2471-036-2ECLYPSE Z7 BUNDLE ZMOD DAC X20 - Immediate$2,082.63Wyświetl szczegóły
ECLYPSE Z7 BUNDLE ZMOD ADC/DAC471-036ECLYPSE Z7 BUNDLE ZMOD ADC/DAC21 - Immediate$2,280.12Wyświetl szczegóły

Zynq 7020 SoCs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA141 - Immediate$471.29Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484CIC SOC CORTEX-A9 667MHZ 484BGA0 - Immediate$520.67Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z020-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$621.32Wyświetl szczegóły
IC SOC CORTEX-A9 667MHZ 484BGAXC7Z020-1CLG484IIC SOC CORTEX-A9 667MHZ 484BGA393 - Immediate$596.97Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 400BGAXC7Z020-2CLG400IIC SOC CORTEX-A9 766MHZ 400BGA45 - Immediate$623.90Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484EIC SOC CORTEX-A9 766MHZ 484BGA137 - Immediate$686.20Wyświetl szczegóły
IC SOC CORTEX-A9 766MHZ 484BGAXC7Z020-2CLG484IIC SOC CORTEX-A9 766MHZ 484BGA0 - Immediate$686.74Wyświetl szczegóły
IC SOC CORTEX-A9 866MHZ 400BGAXC7Z020-3CLG400EIC SOC CORTEX-A9 866MHZ 400BGA118 - Immediate$686.74Wyświetl szczegóły
IC SOC CORTEX-A9 866MHZ 484BGAXC7Z020-3CLG484EIC SOC CORTEX-A9 866MHZ 484BGA51 - Immediate$758.56Wyświetl szczegóły

Related Parts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARD38 - Immediate$1,791.81Wyświetl szczegóły
ZMOD ADC 1410: SYZYGY-COMPATIBLE410-396ZMOD ADC 1410: SYZYGY-COMPATIBLE2 - Immediate$894.11Wyświetl szczegóły
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLE32 - Immediate$355.49Wyświetl szczegóły
HOUSING METAL ALUMINUM BLK250-132HOUSING METAL ALUMINUM BLK29 - Immediate$179.50Wyświetl szczegóły
Published: 2020-05-22