Thermoflagger™ Overtemperature Detection IC

Toshiba's energy-efficient and simple IC offers thermal protection solutions when combined with PTC thermistors

Image of Toshiba's Thermoflagger Over Temperature Detection ICToshiba's Thermoflagger overtemperature detection ICs offer a different approach to detecting and protecting against abnormal heat generation. Thermoflagger is designed to be connected in series with PTC thermistors placed near heat sources.

As electronic devices become more sophisticated and power dense, heat generated by electronic components increases, which poses a risk to user safety and device health. This challenge underscores the importance of monitoring overtemperature to ensure systems are not negatively impacted by severe heat issues.

This IC works by monitoring the resistance over the connected PTC thermistors, which increases exponentially when over temperature is observed. As a result, Thermoflagger will change output states and can be read by external systems which can take appropriate actions. Various options are available such as 1 µA or 10 µA PTC current, latch type, push-pull, and open drain. The 1.6 mm x 1.6 mm ESV-packaged Thermoflagger ICs offer simple overtemperature protection with low current consumption.

Resources

Thermoflagger Catalog

Image of Toshiba's Thermoflagger Overtemperature Graph

Features
  • Selectable PTCO output current IPTCO = 1 μA (TCTH01xxE, typ.) IPTCO = 10 μA (TCTH02xxE, typ.)
  • Low current consumption: IDD= 1.8 μA (TCTH01xxE, typ.) IDD= 11.3 μA (TCTH02xxE, typ.)
  • High PTCO output current accuracy ±8% (VDD = 3.3 V, +25°C)
  • FLAG signal latch function (TCTH0x2xE)
  • FLAG signal output (PTCGOOD):
    • TCTH0xxAE: push-pull type
    • TCTH0xxBE: open-drain type
  • Standard package ESV SOT-553: 1.6 mm x 1.6 mm x 0.55 mm
Applications
  • Notebook PCs
  • Mobile equipment
  • Home appliances
  • Industry equipment

Thermoflagger™ Overtemperature Detection IC

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
OVER TEMP DETECTION IC IPTCO: 10TCTH021BE,LF(CTOVER TEMP DETECTION IC IPTCO: 106781 - Immediate$1.33Wyświetl szczegóły
OVER TEMP DETECTION IC IPTCO: 10TCTH022BE,LF(CTOVER TEMP DETECTION IC IPTCO: 107972 - Immediate$1.33Wyświetl szczegóły
OVER TEMP DETECTION IC IPTCO: 10TCTH021AE,LF(CTOVER TEMP DETECTION IC IPTCO: 107923 - Immediate$1.33Wyświetl szczegóły
Published: 2023-06-09