TUSB21x USB 2.0 High-Speed Signal Conditioners

Texas Instruments' TUSB21x USB high-speed signal conditioners are USB 2.0, on-the-go (OTG) 2.0, and battery charging (BC) 1.2 compatible

Image of Texas Instruments' TUSB212 USB 2.0 High-Speed Signal ConditionersTexas Instruments' TUSB212, TUSB213, TUSB214, and TUSB215 are USB high-speed (HS) signal conditioners, designed to compensate for ISI signal loss in a transmission channel.

TUSB21x has a patent-pending design which is agnostic to USB low-speed (LS) and full-speed (FS) signals. LS and FS signal characteristics are unaffected by the TUSB21x while HS signals are compensated.

Programmable signal AC boost and DC boost permits fine tuning device performance to optimize high-speed signals at the connector, this allows use in many different applications.

In addition, TUSB21x is compatible with the USB OTG and BC protocols. The TUSB214 provides BC1.2 CDP controller for applications in which USB host or hub do not have this support. The TUSB215 acts as charging downstream port (CDP) controller and handles the necessary handshakes with the downstream device.

Features
  • Compatible with USB 2.0, OTG 2.0, and BC 1.2
  • Pin strap or I2C configurable
  • USB BC1.2 CDP controller (TUSB214 and TUSB215)
  • Support for LS, FS, HS signaling
  • Ultra-low USB disconnect and shutdown power consumption
  • Selectable signal gain via daisy chain device for high loss applications
  • D1P/M and D2P/M interchangeable and host/device agnostic
    • Supports up to 5 m pre-channel or 2 m post-channel cable length
    • Four selectable AC boost settings via external pulldown resistor
    • DC boost along with AC boost for best signal integrity
Applications
  • Notebooks
  • Desktops
  • Docking stations
  • Tablets
  • Cell phones
  • Active cable, cable extenders
  • Backplane
  • Televisions

TUSB21x USB 2.0 High-Speed Signal Conditioners

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB213RGYTIC INTERFACE SPECIALIZED 14VQFN320 - Immediate$13.11Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB212IRWBTIC INTERFACE SPECIALIZED 12X2QFN24447 - Immediate$15.84Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB213IRGYTIC INTERFACE SPECIALIZED 14VQFN711 - Immediate$14.58Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB214RWBTIC INTERFACE SPECIALIZED 12X2QFN2372 - Immediate$15.33Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB215RGYTIC INTERFACE SPECIALIZED 14VQFN208 - Immediate$17.31Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB214IRWBTIC INTERFACE SPECIALIZED 12X2QFN836 - Immediate$16.55Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB215IRGYTIC INTERFACE SPECIALIZED 14VQFN4 - Immediate$18.67Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB212RWBTIC INTERFACE SPECIALIZED 12X2QFN500 - Immediate$8.22Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB212RWBRIC INTERFACE SPECIALIZED 12X2QFN2427 - Immediate$12.10Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB213RGYRIC INTERFACE SPECIALIZED 14VQFN1999 - Immediate$11.13Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB212IRWBRIC INTERFACE SPECIALIZED 12X2QFN10342 - Immediate$13.72Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB213IRGYRIC INTERFACE SPECIALIZED 14VQFN0 - Immediate$9.66Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB214RWBRIC INTERFACE SPECIALIZED 12X2QFN0 - Immediate$9.01Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB215RGYRIC INTERFACE SPECIALIZED 14VQFN0 - Immediate$6.65Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB212QRWBRQ1IC INTERFACE SPECIALIZED 12X2QFN0 - Immediate$6.50Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB214IRWBRIC INTERFACE SPECIALIZED 12X2QFN0 - Immediate$6.15Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB213QRGYRQ1IC INTERFACE SPECIALIZED 14VQFN0 - Immediate$8.10Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB215IRGYRIC INTERFACE SPECIALIZED 14VQFN0 - Immediate$7.64Wyświetl szczegóły
IC INTERFACE SPECIALIZED 12X2QFNTUSB214QRWBRQ1IC INTERFACE SPECIALIZED 12X2QFN0 - Immediate$6.93Wyświetl szczegóły
IC INTERFACE SPECIALIZED 14VQFNTUSB215QRGYRQ1IC INTERFACE SPECIALIZED 14VQFN0 - Immediate$8.84Wyświetl szczegóły
Published: 2018-01-03