TPS6303x Buck-Boost Converters

Texas Instruments' TPS6303x are high-efficiency single inductor buck-boost converters with 1 A switches

Image of Texas Instruments' TPS6303x Buck-Boost ConvertersTexas Instruments' TPS6303x devices provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery, or a one-cell Li-ion or Li-polymer battery. Output currents can go as high as 600 mA while using a single-cell Li-ion or Li-polymer battery, and discharge it down to 2.5 V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1000 mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.

The TPS6303x devices operate over a free air temperature range of -40°C to +85°C. The devices are packaged in a 10-pin VSON package measuring 2.5 mm x 2.5 mm (DSK).

Features
  • Input voltage range: 1.8 V to 5.5 V
  • Fixed and adjustable output voltage options from 1.2 V to 5.5 V
  • Up to 96% efficiency
  • 800 mA output current at 3.3 V in step-down mode (VIN = 3.6 V to 5.5 V)
  • Up to 500 mA output current at 3.3 V in boost mode (VIN > 2.4 V)
  • Automatic transition between step-down and boost mode
  • Device quiescent current less than 50 µA
  • Power-save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Overtemperature protection
  • Available in a small 2.5 mm x 2.5 mm 10-pin VSON package (QFN)
Applications
  • All two-cell and three-cell alkaline, NiCd or NiMH, or single-cell Li battery powered products
  • Portable audio players
  • Mobile phones
  • Personal medical products
  • White LEDs

TPS6303x Buck-Boost Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC REG BUCK BST ADJ 900MA 10SONTPS63030DSKTIC REG BUCK BST ADJ 900MA 10SON750 - Immediate$12.71Wyświetl szczegóły
IC REG BUCK BST 3.3V 900MA 10SONTPS63031DSKTIC REG BUCK BST 3.3V 900MA 10SON2807 - Immediate$12.71Wyświetl szczegóły
IC REG BUCK BST ADJ 900MA 10SONTPS63030DSKRIC REG BUCK BST ADJ 900MA 10SON0 - Immediate$7.94Wyświetl szczegóły
IC REG BUCK BST 3.3V 900MA 10SONTPS63031DSKRIC REG BUCK BST 3.3V 900MA 10SON4149 - Immediate$7.94Wyświetl szczegóły
IC REG BUCK BST ADJ 900MA 10SONTPS63030DSKRIC REG BUCK BST ADJ 900MA 10SON0 - Immediate$7.94Wyświetl szczegóły
IC REG BUCK BST ADJ 900MA 10SONTPS63030DSKTG4IC REG BUCK BST ADJ 900MA 10SON0 - ImmediateSee Page for PricingWyświetl szczegóły
IC REG BUCK BST 3.3V 900MA 10SONTPS63031DSKTG4IC REG BUCK BST 3.3V 900MA 10SON0 - Immediate$4.60Wyświetl szczegóły
Published: 2018-04-23