TLV8812 Nanopower Operational Amplifier

TI’s 425 nA precision nanopower op amp for cost-optimized systems (dual)

Image of Texas Instruments' TLV8812 Nanopower Operational AmplifierTexas Instruments’ TLV8812 (dual) family of precision ultra-low-power operational amplifiers are ideal for cost-optimized, “Always ON” sensing applications in battery powered wireless and low power wired equipment. With 6 kHz of bandwidth from 425 nA of quiescent current and a trimmed offset voltage to under 500 µV, the TLV881x amplifiers provide high precision while minimizing power consumption in equipment such as CO gas detectors and portable electronic devices where operational battery life is critical. They also have a CMOS input stage enabling femto-amp bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from mobile phones, Wi-Fi, radio transmitters, and tag readers.

Features
  • For cost-optimized systems
  • Nanopower supply current: 425 nA/channel
  • Offset voltage: 500 µV (max)
  • TcVOS: 1 µV/°C
  • Gain-bandwidth: 6 kHz
  • Unity-gain stable
  • Low input bias current: 100 fA
  • Wide supply range: 1.7 V to 5.5 V
  • Rail-to-rail output
  • No output reversals
  • EMI protection
  • Temperature range: -40°C to +125°C
  • Industry-standard packages:
    • Dual in 8-pin VSSOP
    • Single in 5-SOT-23

TLV8812 (dual) Nanopower Op Amp

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV8812DGKRIC OPAMP GP 2 CIRCUIT 8VSSOP2729 - Immediate$2.75Wyświetl szczegóły
IC OPAMP GP 2 CIRCUIT 8VSSOPTLV8812DGKTIC OPAMP GP 2 CIRCUIT 8VSSOP10139 - Immediate$3.67Wyświetl szczegóły

TLV8811 (single) Nanopower Op Amp

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC OPAMP GP 1 CIRCUIT SOT23-5TLV8811DBVTIC OPAMP GP 1 CIRCUIT SOT23-5715 - Immediate$4.26Wyświetl szczegóły
Published: 2017-02-14