TLV8801 Nanopower Operational Amplifier
TI's 500 nA nanopower operational amplifier for cost-optimized systems
Texas Instruments' TLV8801 (single) family of ultra-low-power operational amplifiers is ideal for cost-optimized sensing applications in wireless and low power wired equipment. The TLV880x amplifiers minimize power consumption in equipment such as CO detectors, smoke detectors, and motion detecting security systems (like PIR motion sensing) where operational battery-life is critical.
They also have a carefully designed CMOS input stage enabling very low, femto-amp bias currents, thereby reducing IBIAS and IOS errors that would otherwise impact sensitive applications like transimpedance amplifier (TIA) configurations with megaohm feedback resistors, and high source impedance sensing applications. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones, Wi-Fi, radio transmitters, and tag readers.
- For cost-optimized systems
- Nanopower supply current: 320 nA/channel
- Offset voltage: 4.5 mV (max)
- Good TcVOS: 1 µV/°C
- Unity-gain bandwidth: 6 kHz
- Unity-gain stable
- Low input bias current: 0.1 pA
- Wide supply range: 1.7 V to 5.5 V
- Rail-to-rail output
- No output reversals
- EMI protection
- Temperature range: -40°C to +125°C
TLV8801 Op Amp
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV8801DBVT | IC OPAMP GP 1 CIRCUIT SOT23-5 | 1785 - Immediate | $3.37 | Wyświetl szczegóły |
![]() | ![]() | TLV8801DBVR | IC OPAMP GP 1 CIRCUIT SOT23-5 | 9233 - Immediate | $2.09 | Wyświetl szczegóły |