High Bay LED Lighting Solution
Texas Instruments features its UCC28810 LED driver and evaluation module, TPS92020 LED controller, and LM3409HV PFET buck controller
Texas Instruments' UCC28810 is a general lighting power controller for low to medium power lumens applications requiring power factor correction and EMC compliance. It is designed for controlling a flyback, buck, or boost converter operating in critical conduction mode. The UCC28810EVM-003 is a 110 W offline AC-to-DC LED current driver with power factor correction. This design utilizes a three stage approach with a universal input boost PFC stage, a low-side buck stage providing a controlled current source and a half-bridge DC transformer stage to provide isolation to four LED strings.
The TPS92020 is a high-performance resonant-switching LED driver controller. It is designed for use in higher power LED lighting systems. The TPS92020 uses resonant switching in an LLC topology to achieve a very high efficiency compared to traditional half-bridge converters. The programmable dead time enables zero-voltage switching with minimum magnetizing current, maximizing system efficiency across a variety of applications.
Texas Instruments LM3409HV is a P-channel MosFET (PFET) controller for step-down (buck) current regulators. It offers wide input voltage range, high-side differential current sense with low adjustable threshold voltage, fast output enable/disable function and a thermally enhanced eMSOP-10 package. These features combine to make the LM3409HV ideal for use as a constant current source for driving LEDs where forward currents up to 5 A are easily achievable.
| UCC28810 Features | TPS92020 Features | |
LM3409HV Features
|
|
UCC28810 LED Drivers and Eval Modules
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCC28810DR | IC LED DRV OFFL TRIAC 8SOIC | 8592 - Immediate | $2.79 | Wyświetl szczegóły |
![]() | ![]() | UCC28810D | IC LED DRV OFFL TRIAC 8SOIC | 824 - Immediate | $3.60 | Wyświetl szczegóły |
![]() | ![]() | UCC28810EVM-003 | EVAL BOARD FOR UCC28810 | 2 - Immediate | $435.81 | Wyświetl szczegóły |
![]() | ![]() | UCC28810EVM-002 | EVAL BOARD FOR UCC28810 | 0 - Immediate | $399.49 | Wyświetl szczegóły |
![]() | ![]() | UCC28810DRG4 | IC LED DRV OFFL TRIAC 8SOIC | 0 - Immediate | $1.44 | Wyświetl szczegóły |
![]() | ![]() | UCC28810DG4 | IC LED DRV OFFL TRIAC 8SOIC | 0 - Immediate | $1.80 | Wyświetl szczegóły |
![]() | ![]() | UCC28810EVM-001 | EVAL BOARD FOR UCC28810 | 0 - Immediate | $388.70 | Wyświetl szczegóły |
TPS92020 LED Controllers
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS92020DR | IC LED DRIVER OFFL 8SOIC | 0 - Immediate | $6.86 | Wyświetl szczegóły |
![]() | ![]() | TPS92020D | IC LED DRIVER OFFL 8SOIC | 0 - Immediate | $4.38 | Wyświetl szczegóły |
LM3409HV PFET Buck Controllers and Eval Board
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM3409HVMY/NOPB | IC LED DRIVER CTRLR PWM 10HVSSOP | 23200 - Immediate | $10.75 | Wyświetl szczegóły |
![]() | ![]() | LM3409HVMYX/NOPB | IC LED DRIVER CTRLR PWM 10HVSSOP | 2511 - Immediate | $9.13 | Wyświetl szczegóły |
![]() | ![]() | LM3409HVEVAL/NOPB | EVAL BOARD FOR LM3409HV | 3 - Immediate | $347.76 | Wyświetl szczegóły |