TPS92515/15HV/15-Q1/15HV-Q1 Buck LED Drivers

Texas Instruments offers its TPS92515, 2 A LED drivers with integrated NFET, high-side current sense, and shunt PWM dimming capability

Image of Texas Instruments' TPS92515 Buck LED DriversTexas Instruments' TPS92515 devices are compact, monolithic switching regulators integrating a low-resistance N-channel MOSFET. The devices are intended for high-brightness LED lighting applications where efficiency, high bandwidth, PWM, and/or analog dimming and small size are important.

The regulator operates using a constant off-time, peak current control. The operation is simple: after an off-time based on the output voltage, an on-time begins. The on-time ends once the inductor peak current threshold is reached. The TPS92515 device can be configured to maintain a constant peak-to-peak ripple during the ON and OFF periods of a shunt FET dimming cycle. This is ideal for maintaining a linear response across the entire shunt FET dimming range.

Steady-state accuracy is aided by the inclusion of a low-offset, high-side comparator. LED current can be modulated using either analog or PWM dimming, or both simultaneously. Other features include UVLO, wide input voltage operation, inherent LED open operation, and a wide operating temperature range with thermal shut-down.

The TPS92515 and TPS92515-Q1 devices have an operational input range up to 42 V. The TPS92515HV and TPS92515HV-Q1 offer high-voltage options with an input range up to 65 V. All are available in a thermally enhanced, 10-pin HVSSOP package.

Features
  • AEC-Q100 grade 1 qualified
  • Integrated 290 mΩ (typ.) internal N-channel FET
  • Input voltage range:
    • TPS92515x: 5.5 V to 42 V
    • TPS92515HVx: 5.5 V to 65 V
    • Operation down to 5.15 V after start-up
  • Low offset high-side peak current comparator
  • Constant average current up to 2 A
  • Inherent, cycle-by-cycle current limit
  • Multiple dimming methods
    • 10,000:1 shunt PWM dimming range
    • 1000:1 PWM dimming range
    • 200:1 analog dimming range
  • Simple constant off-time control
    • No loop compensation
    • Fast transient response
  • Thermally enhanced HVSSOP package
  • Integrated thermal protection

TPS92515/15HV/15-Q1/15HV-Q1 Buck LED Drivers

ObrazManufacturer Part NumberOpisPrąd - wyjściowy / kanałDostępna ilość CenaWyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515DGQTIC LED DRV RGLTR PWM 2A 10HVSSOP2A247 - Immediate$9.44Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515HVQDGQTQ1IC LED DRV RGLTR PWM 2A 10HVSSOP2A1843 - Immediate$11.53Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515QDGQTQ1IC LED DRV RGLTR PWM 2A 10HVSSOP2A1481 - Immediate$10.59Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515HVDGQTIC LED DRV RGLTR PWM 2A 10HVSSOP2A1272 - Immediate$10.59Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515HVDGQRIC LED DRV RGLTR PWM 2A 10HVSSOP2A5201 - Immediate$8.98Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515HVQDGQRQ1IC LED DRV RGLTR PWM 2A 10HVSSOP2A2912 - Immediate$9.80Wyświetl szczegóły
IC LED DRV RGLTR PWM 2A 10HVSSOPTPS92515QDGQRQ1IC LED DRV RGLTR PWM 2A 10HVSSOP2A1085 - Immediate$8.98Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisWyjścia i typNapięcie - wyjścioweFunkcjeDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR TPS92515TPS92515HVEVM-749EVAL BOARD FOR TPS925151 wyjście nieizolowane3V - 65VMożliwość ściemniania10 - Immediate$219.94Wyświetl szczegóły
Published: 2016-10-06