ADS1013/4/5, 12-Bit Analog-to-Digital Converters

Texas Instruments offers its ADS1013/4/5, 12-bit ADCs with integrated MUX, PGA, comparator, oscillator, and reference

Image of Texas Instruments' ADS1013/4/5, 12-Bit Analog-to-Digital ConvertersTexas Instruments' ADS1013, ADS1014, and ADS1015 are precision analog-to-digital converters (ADCs) with 12 bits of resolution. These are offered in an ultra-small, leadless QFN-10 package or an MSOP-10 package. The ADS1013/4/5 are designed with precision, power, and ease-of-implementation in mind. The ADS1013/4/5 feature an onboard reference and oscillator. Data are transferred via an I2C-compatible serial interface; four I2C slave addresses can be selected. The ADS1013/4/5 operate from a single power supply ranging from 2 V to 5.5 V.

The ADS1013/4/5 can perform conversions at rates up to 3300 samples per second (SPS). An onboard PGA is available on the ADS1014 and ADS1015 that offers input ranges from the supply to as low as ±256mV, allowing both large and small signals to be measured with high resolution. The ADS1015 also features an input multiplexer (MUX) that provides two differential or four single-ended inputs.

The ADS1013/4/5 operate either in continuous conversion mode or a single-shot mode that automatically powers down after a conversion and greatly reduces current consumption during idle periods. The ADS1013/4/5 are specified from -40°C to 125°C.

Features
  • Ultra-small QFN package: 2 mm x 1.5 mm x 0.4 mm
  • Wide supply range: 2 V to 5.5 V
  • Low current consumption:
    • Continuous mode: only 150µ
    • Single-shot mode: auto shut-down
  • Programmable data rate: 128 SPS to 3.3 kSPS
  • Internal low-drift voltage reference
  • Internal oscillator
  • Internal PGA
  • I²C interface: pin-selectable addresses
  • Four single-ended or two differential inputs (ADS1015)
  • Programmable comparator (ADS1014 and ADS1015)

ADS1013/4/5, 12-Bit Analog-to-Digital Converters

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1013IRUGTIC ADC 12BIT 10-X2QFN175 - Immediate$11.81Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1013IDGSTIC ADC 12BIT 10-VSSOP347 - Immediate
98630 - Marketplace
$11.81Wyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1014IRUGTIC ADC 12BIT 10-X2QFN2942 - Immediate$12.46Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1014IDGSTIC ADC 12BIT 10-VSSOP9531 - Immediate$12.46Wyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1015IRUGTIC ADC 12BIT 10-X2QFN2221 - Immediate$12.96Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1015IDGSTIC ADC 12BIT 10-VSSOP1505 - Immediate$12.96Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1015IDGSRIC ADC 12BIT 10-VSSOP26843 - Immediate$11.02Wyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1015IRUGRIC ADC 12BIT 10-X2QFN13021 - Immediate$11.02Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1014IDGSRIC ADC 12BIT 10-VSSOP0 - Immediate$9.01Wyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1014IRUGRIC ADC 12BIT 10-X2QFN3799 - Immediate$10.52Wyświetl szczegóły
IC ADC 12BIT 10-VSSOPADS1013IDGSRIC ADC 12BIT 10-VSSOP2655 - Immediate$10.05Wyświetl szczegóły
IC ADC 12BIT 10-X2QFNADS1013IRUGRIC ADC 12BIT 10-X2QFN0 - Immediate$8.62Wyświetl szczegóły

Evaluation Boards

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EVAL BOARD ADS1015 12-BIT ADC1083EVAL BOARD ADS1015 12-BIT ADC144 - Immediate$35.73Wyświetl szczegóły
EVAL MODULE FOR ADS1015ADS1015EVMEVAL MODULE FOR ADS10150 - Immediate$219.94Wyświetl szczegóły
KIT DEMO FOR ADS1015ADS1015EVM-PDKKIT DEMO FOR ADS10150 - Immediate$391.04Wyświetl szczegóły
Published: 2016-08-16