DTSK Sealed Power Connectors

TE DEUTSCH’s power connectors are made of a heavy-duty thermoplastic

Image of TE Connectivity DEUTSCH DTSK Sealed Power ConnectorsTE Connectivity (TE) DEUTSCH's DTSK sealed power connectors are designed for harsh environments in a wire-to-wire inline or pass-through, flange-mountable application. These connectors are made of a heavy-duty thermoplastic and can withstand severe vibration and mechanical shock. The DEUTSCH DTSK connectors are IP68 and IP69K rated and capable of 125 A at +125°C. These connectors provide stable electrical performance with a Ø8 mm round, high-reliability contact with spring insert.

Features
  • Help resist harsh environmental conditions with a robust single-pole power connector
  • Utilizes wire sizes 25 mm², 32 mm², and 35 mm² (4-2 AWG)
  • Protects against water and dust ingress with available individual wire seals with protective cover
  • Confirm contact alignment and retention with an integrated secondary lock
Applications
  • Industrial and commercial transportation (ICT)
  • Agriculture
  • Construction
  • Marine
  • Mining
  • Industrial

DTSK Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN PLG HSG MALE 1POS INLINEDTSK06-1-08SACONN PLG HSG MALE 1POS INLINE17 - Immediate$42.70Wyświetl szczegóły
CONN PLG HSG MALE 1POS INLINEDTSK06-1-08SBCONN PLG HSG MALE 1POS INLINE63 - Immediate$43.36Wyświetl szczegóły
CONN PLG HSG MALE 1POS INLINEDTSK06-1-08SCCONN PLG HSG MALE 1POS INLINE141 - Immediate$42.70Wyświetl szczegóły
CONN RCPT HSG FMALE 1POS INLINEDTSK04-1-08PACONN RCPT HSG FMALE 1POS INLINE1 - Immediate$40.83Wyświetl szczegóły
CONN RCPT HSG FMALE 1POS INLINEDTSK04-1-08PBCONN RCPT HSG FMALE 1POS INLINE618 - Immediate$40.83Wyświetl szczegóły
CONN RCPT HSG FMALE 1POS INLINEDTSK04-1-08PCCONN RCPT HSG FMALE 1POS INLINE10 - Immediate$40.83Wyświetl szczegóły
PIN CONTACT 8MM 4AWG WIRESRK-PC-080-25-601PIN CONTACT 8MM 4AWG WIRE128 - Immediate$45.16Wyświetl szczegóły
PIN CONTACT 8MM 2AWG WIRESRK-PC-080-32-601PIN CONTACT 8MM 2AWG WIRE446 - Immediate$45.16Wyświetl szczegóły
CONTACT PIN SZ 8 CRIMP SILVERSRK-PC-080-35-601CONTACT PIN SZ 8 CRIMP SILVER0 - Immediate$30.20Wyświetl szczegóły
SOCKET CONTACT 8MM 4AWG WIRESRK-SC-080-25-601SOCKET CONTACT 8MM 4AWG WIRE165 - Immediate$58.03Wyświetl szczegóły
SOCKET CONTACT 8MM 2AWG WIRESRK-SC-080-32-601SOCKET CONTACT 8MM 2AWG WIRE2552 - Immediate$57.30Wyświetl szczegóły
CONN WIRE SEAL BLUEWS-25-001CONN WIRE SEAL BLUE8189 - Immediate$4.29Wyświetl szczegóły
CONN WIRE SEAL REDWS-32-001CONN WIRE SEAL RED165 - Immediate$4.62Wyświetl szczegóły
CONN WIRE SEAL GREENWS-35-001CONN WIRE SEAL GREEN553 - Immediate$4.62Wyświetl szczegóły
CONN FLANGE BLACKDTSKF-1CONN FLANGE BLACK41 - Immediate$55.17Wyświetl szczegóły
Published: 2019-11-06