LSMC/LSMG Series Power Inductors

TAIYO YUDEN's wire-wound ferrite bead inductors LSMC and LSMG series for devices requiring lower power consumption

Image of Taiyo Yuden's LSMC/LSMG Series Power Inductors TAIYO YUDEN’s LSMC and LSMG series bead lineups have superior and stable performance in supporting large or rush currents for the wire-wound structure. These series also maintain high impedance characteristics in high-frequency environments, making this series best suited for RF applications. They are a good choices for devices requiring lower power consumption.

The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products, and therefore are neither product names nor trademarks.

Features
  • Wire-wound structure for large or rush current support
  • Great (impedance) performance in high-frequency environment
  • Energy saving feature for low-power device requirements
Applications
  • Power supplies for:
    • Digital equipment
    • Computer peripherals
    • RF equipment
Specifications
  • Dimensions: 1.6 mm x 0.8 mm to 4.5 mm x 3.2 mm
  • Impedance: 8.0 ohm to 2000 ohm
  • Rated current: 0.5 A to 7.5 A
  • Impedance tolerance: ±25% and ±30%

LSMC Series Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FERRITE BEAD 18 OHM 0603 1LNLSMCA160808T180NGRFERRITE BEAD 18 OHM 0603 1LN2005 - Immediate$0.43Wyświetl szczegóły
FERRITE BEAD 28 OHM 0603 1LNLSMCC160808T280NGFERRITE BEAD 28 OHM 0603 1LN37 - Immediate$0.43Wyświetl szczegóły
FERRITE BEAD 23 OHM 0603 1LNLSMCA160808T230NGFERRITE BEAD 23 OHM 0603 1LN0 - Immediate$0.43Wyświetl szczegóły
FERRITE BEAD 21 OHM 0805 1LNLSMCA201208T210NGFERRITE BEAD 21 OHM 0805 1LN13014 - Immediate$0.50Wyświetl szczegóły
FERRITE BEAD 25 OHM 0805 1LNLSMCC201208T250NGFERRITE BEAD 25 OHM 0805 1LN3758 - Immediate$0.50Wyświetl szczegóły
FERRITE BEAD 80 OHM 1206 1LNLSMCC321611T800RGFERRITE BEAD 80 OHM 1206 1LN0 - Immediate$0.65Wyświetl szczegóły
FERRITE BEAD 60 OHM 1206 1LNLSMCA321611T600RGFERRITE BEAD 60 OHM 1206 1LN64 - Immediate$0.65Wyświetl szczegóły
FERRITE BEAD 48 OHM 1206 1LNLSMCC321611T480NGFERRITE BEAD 48 OHM 1206 1LN25 - Immediate$0.65Wyświetl szczegóły
FERRITE BEAD 72 OHM 1806 1LNLSMCC451611T720NGFERRITE BEAD 72 OHM 1806 1LN8428 - Immediate$0.72Wyświetl szczegóły
FERRITE BEAD 42 OHM 0805 1LNLSMCC201208T420RGFERRITE BEAD 42 OHM 0805 1LN0 - Immediate$0.50Wyświetl szczegóły

LSMG Series Power Inductors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FERRITE BEAD 220 OHM 1206 1LNLSMGA321616T221NGFERRITE BEAD 220 OHM 1206 1LN0 - Immediate$1.15Wyświetl szczegóły
FERRITE BEAD 2 KOHM 1210 1LNLSMGA322525T202NGFERRITE BEAD 2 KOHM 1210 1LN11943 - Immediate$1.97Wyświetl szczegóły
FERRITE BEAD 600 OHM 1210 1LNLSMGA322525T601NGFERRITE BEAD 600 OHM 1210 1LN8962 - Immediate$1.97Wyświetl szczegóły
FERRITE BEAD 1.3 KOHM 1812 1LNLSMGA453232L132RGFERRITE BEAD 1.3 KOHM 1812 1LN432 - Immediate$2.76Wyświetl szczegóły
FERRITE BEAD 680 OHM 1812 1LNLSMGA453232L681RGFERRITE BEAD 680 OHM 1812 1LN2081 - Immediate$2.76Wyświetl szczegóły
FERRITE BEAD 100 OHM 0603 1LNLSMGA160808T101RGFERRITE BEAD 100 OHM 0603 1LN35774 - Immediate$0.68Wyświetl szczegóły
FERRITE BEAD 600 OHM 0603 1LNLSMGA160808T601RGFERRITE BEAD 600 OHM 0603 1LN0 - Immediate$0.68Wyświetl szczegóły
FERRITE BEAD 150 OHM 0603 1LNLSMGA160808T151RGFERRITE BEAD 150 OHM 0603 1LN7337 - Immediate$0.68Wyświetl szczegóły
FERRITE BEAD 470 OHM 0603 1LNLSMGA160808T471RGFERRITE BEAD 470 OHM 0603 1LN3916 - Immediate$0.68Wyświetl szczegóły
FERRITE BEAD 1 KOHM 0603 1LNLSMGA160808T102RGFERRITE BEAD 1 KOHM 0603 1LN3967 - Immediate$0.68Wyświetl szczegóły
Published: 2024-01-15