SDN-P™ Industrial-Grade Design DIN Rail Series Power Supplies

SolaHD's SDN-P products keep the power-up in a wide range of grueling industrial settings

Image of SolaHD's SDN-P Industrial-Grade Design DIN Rail Series Power Supplies SolaHD SDN-P DIN rail power supplies are designed and built for challenging industrial environments. The SDN-P series can withstand vibration, high-/low-temperature ranges, and high shock conditions.

The SolaHD SDN-P DIN rail series power supplies provide industry-leading performance. The SDN-P series offers sag immunity, transient suppression, and is noise tolerant, ensuring compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals, and optional redundant accessories allow the SDN-P series to be used in a wide variety of applications. Wide operating temperature range, high tolerance to shock and vibration, and reliable design make the SDN-P series the preferred choice of users. This series is backed up by a five-year limited warranty.

Features
  • Power factor correction (per EN61000-3-2)
  • Auto-select 115/230 VAC, 50/60 Hz input
  • Improved metal mounting clip
  • DC OK signal
  • Adjustable voltage
  • Industrial grade design
    • -10°C to +60°C operation without derating. Indefinite short circuit, overvoltage, and overtemperature protection
    • Powers high inrush loads without shutdown or foldback
    • Rugged metal case and DIN connector
  • Parallel capability standard on all units
  • Narrow width on rail for space-critical applications
  • User-friendly front panel
    • Large, rugged, accessible, multiple connection screw terminations
    • Easy installation
  • 12 VDC and 48 VDC single-phase models available
  • Highly efficient >90% switching technology
    • High MTBF and reliability
Applications
  • Industrial/machine control
  • Process control
  • Conveying equipment
  • Material handling
  • Vending machines
  • Packaging equipment
  • DeviceNet™
  • Amusement park equipment
  • Semiconductor fabrication equipment

SDN-P Industrial-Grade Design DIN Rail Series Power Supplies

ObrazManufacturer Part NumberOpisNapięcie prądu stałego - wejściowe (min.)Napięcie prądu stałego - wejściowe (maks.)Napięcie - wyjściowe 4Dostępna ilość CenaWyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 120WSDN5-24-100PAC/DC DIN RAIL SUPPLY 24V 120W210V375V-49 - Immediate$1,782.01Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 60WSDN2.5-24-100PAC/DC DIN RAIL SUPPLY 24V 60W90V375V-31 - Immediate$1,102.70Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 240WSDN10-24-100PAC/DC DIN RAIL SUPPLY 24V 240W210V375V-99 - Immediate$2,515.71Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 24V 96WSDN4-24-100LPAC/DC DIN RAIL SUPPLY 24V 96W210V375V-8 - Immediate$1,571.33Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 48V 240WSDN5-48-100PAC/DC DIN RAIL SUPPLY 48V 240W210V375V-9 - Immediate$2,316.50Wyświetl szczegóły
AC/DC DIN RAIL SUPPLY 12V 108WSDN9-12-100PAC/DC DIN RAIL SUPPLY 12V 108W210V375V-1 - Immediate$1,662.72Wyświetl szczegóły
Published: 2019-09-25