6th Generation 40 V/60 V MOSFETs

ROHM’s latest generation of dual MOSFETs deliver excellent low ON resistance

Image of ROHM’s 6th Generation 40 V/60 V MOSFETsROHM’s 6th generation 40 V/60 V MOSFETs utilize the latest precision processes for the Nch MOSFETs, following the recent release of the latest generation Pch MOSFETs, to ensure sufficient margin against voltage fluctuations by providing withstand voltages to support 24 V input required for motors used in industrial equipment and base stations, delivering higher speed switching and lower ON resistance to further improve the efficiency and miniaturization of motors.

ROHM provides superior dual Nch+Pch MOSFETs that deliver the ±40 V/±60 V withstand voltage required for 24 V input. The company also developed the +40 V/+60 V QH8Kxx/SH8Kxx (Nch+Nch) series to support a wider range of needs. ROHM offers 12 models in total of Nch+Pch and Nch+Nch MOSFETs.

The QH8Mx5/SH8Mx5 series utilizes original latest processes to achieve class-leading lower ON resistance, 61% lower than the Pch MOSFETs in dual MOSFETs products in the ±40 V class. This contributes to significantly lower power consumption in a variety of applications. Integrating two devices into a single package contributes to miniaturizing applications by reducing mounting area and decreasing the workload required for component selection (combining Nch and Pch).

Features
  • Achieves class-leading low ON resistance
  • Dual-product configuration contributes to greater miniaturization while reducing design load
Application
  • Fan motors for base stations and industrial equipment, factory automation and robots
  • Fan motors for large-scale consumer devices

6th Generation 40 V/60 V MOSFETs

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MOSFET N/P-CH 60V 6.5A 8SOPSH8MC5TB1MOSFET N/P-CH 60V 6.5A 8SOP2517 - Immediate$9.21Wyświetl szczegóły
MOSFET 2N-CH 60V 10.5A 8SOPSH8KC7TB1MOSFET 2N-CH 60V 10.5A 8SOP0 - Immediate$8.22Wyświetl szczegóły
MOSFET 2N-CH 40V 13.5A 8SOPSH8KB7TB1MOSFET 2N-CH 40V 13.5A 8SOP0 - Immediate$8.18Wyświetl szczegóły
MOSFET 2N-CH 40V 8.5A 8SOPSH8KB6TB1MOSFET 2N-CH 40V 8.5A 8SOP11553 - Immediate$5.21Wyświetl szczegóły
MOSFET N/P-CH 60V 3A TSMT8QH8MC5TCRMOSFET N/P-CH 60V 3A TSMT82486 - Immediate$5.25Wyświetl szczegóły
MOSFET N/P-CH 40V 4.5A TSMT8QH8MB5TCRMOSFET N/P-CH 40V 4.5A TSMT84398 - Immediate$4.95Wyświetl szczegóły
MOSFET 2N-CH 60V 5.5A TSMT8QH8KC6TCRMOSFET 2N-CH 60V 5.5A TSMT81525 - Immediate$6.38Wyświetl szczegóły
MOSFET 2N-CH 60V 3A TSMT8QH8KC5TCRMOSFET 2N-CH 60V 3A TSMT82949 - Immediate$4.37Wyświetl szczegóły
MOSFET 2N-CH 40V 8A TSMT8QH8KB6TCRMOSFET 2N-CH 40V 8A TSMT84978 - Immediate$6.02Wyświetl szczegóły
MOSFET 2N-CH 40V 4.5A TSMT8QH8KB5TCRMOSFET 2N-CH 40V 4.5A TSMT828 - Immediate$4.11Wyświetl szczegóły
Published: 2021-11-18