RAC20-K Series AC/DC Power Supply Modules

RECOM's 20 W AC/DC converters are cost-effective options for IoT and IIoT applications

Image of RECOM's RAC20-K Series AC/DC Power Supply Modules RECOM's RAC20-K series are highly efficient PCB-mount power conversion modules in a compact 1" x 2" footprint. The RAC20-K series offer ultra-low energy losses especially in light load conditions with a no-load power consumption of 40 mW, and flat efficiency curve which makes these modules an excellent choice for IoT, IIoT, and smart home/building applications.

The series provides a universal mains input range of 85 VAC up to 264 VAC and offers modules with single 5 VDC, 12 VDC, 15 VDC, 24 VDC, and 48 VDC outputs, as well as dual output options for ±12 VDC and ±15 VDC requirements. This series is available in both pinned and wired versions. It accommodates a wide operating temperature range of -40°C to +85°C, includes fully protected outputs, as well as Class II installations, and is EMC compliant without external components. They are internationally certified for AV, ITE, industrial, and household.

Derating Graph (RAC20-05SK)

Image of RECOM's Derating Graph (RAC20-05SK)

Efficiency Graph (RAC20-05SK)

Image of RECOM's Efficiency Graph (RAC20-05SK)

Features
  • Universal input range: 85 VAC to 264 VAC
  • PCB mount and wired versions
  • Single and dual outputs
  • Compact size of 1" x 2"
  • Standby mode optimized PSU (ENER Lot 6)
  • High efficiency over entire load range
  • Operating temperature range: -40°C to +85°C
  • Overvoltage and overcurrent protected
  • EMC compliant without external components
  • No load power consumption typ. 40 mW
Applications
  • IoT
  • IIoT
  • Industrial electrical equipment
  • Smart house/building
  • Test and measurement

RAC20-K Series AC/DC Power Supply Modules

ObrazManufacturer Part NumberOpisNapięcie - wejścioweNapięcie - wyjściowe 2Dostępna ilość CenaWyświetl szczegóły
AC/DC CONVERTER 15V 20WRAC20-15SKAC/DC CONVERTER 15V 20W85 - 264V~, 120 - 370V=-3121 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 12V 20WRAC20-12DKAC/DC CONVERTER 12V 20W85 - 264V~, 120 - 370V=-206 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 15V 20WRAC20-15DKAC/DC CONVERTER 15V 20W85 - 264V~, 120 - 370V=-86 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 48V 20WRAC20-48SKAC/DC CONVERTER 48V 20W85 - 264V~, 120 - 370V=-1695 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 12V 20WRAC20-12SKAC/DC CONVERTER 12V 20W85 - 264V~, 120 - 370V=-6552 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 24V 20WRAC20-24SKAC/DC CONVERTER 24V 20W85 - 264V~, 120 - 370V=-1766 - Immediate$52.09Wyświetl szczegóły
AC/DC CONVERTER 7V 20WRAC20-07SKAC/DC CONVERTER 7V 20W85 - 264V~-43 - Immediate$51.76Wyświetl szczegóły
AC/DC CONVERTER 5V 20WRAC20-05SKAC/DC CONVERTER 5V 20W85 - 264V~, 120 - 370V=-2314 - Immediate$52.09Wyświetl szczegóły
Published: 2018-10-30