Automotive Heat Shrink Tubing
Qualtek tubing comes in custom-cut lengths for all products and special packaging options
Qualtek’s heat shrink tubing provides protection, insulation, and strain relief, ensuring reliable and durable electrical connections in automotive applications. Automotive heat shrink tubing is an essential component in vehicle wiring systems. With its ability to safeguard wires from environmental factors and enhance the overall performance of electrical systems, automotive heat shrink tubing plays a vital role in maintaining the functionality and safety of vehicles.
Qualtek’s automotive heat shrink tubing comes in various sizes, colors, and shrink ratios to accommodate different wire diameters and application requirements. It can be easily installed using heat guns or other heating devices, which cause the tubing to shrink and form a tight, conforming fit around the wires.
- Semi-rigid
- Moisture-proof
- Flame-retardant white adhesive
- Dual wall tube to protect brake and fuel metal pipe lines
- Resistant to fluids
- Fluoropolymer
- Thin wall Viton
- PVDF tubing
- Thin wall PTFE, extremely high temperature protection
- Operating temperature: -40°C to +260°C
- Highly flame-retardant, self-extinguishing
- Wiring harnesses splices
- Hose pipe protection
- Engine high-temperature applications
- General applications
Automotive Heat Shrink Tubing
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | QD-2000-1-01-QB48IN-5 | 5.72MM ID 4:1 SEMI-RIG ADH 1=1PC | 1996 - Immediate 590 - Factory Stock | $5.89 | Wyświetl szczegóły |
![]() | ![]() | QFR-135-0-01-QB48IN-5 | 5.1MM ID 4:1 ADH LINED FUL 1=1PC | 2720 - Immediate | $6.03 | Wyświetl szczegóły |
![]() | ![]() | QBK-1-01-QB48IN-5 | 6MM ID 4:1 SEMI-RIGID ADH 1=1PC | 552 - Immediate 320 - Factory Stock | $6.21 | Wyświetl szczegóły |
![]() | ![]() | QD-2000-2-01-QB48IN-5 | 7.44MM ID 4:1 SEMI-RIG ADH 1=1PC | 2008 - Immediate 500 - Factory Stock | $8.22 | Wyświetl szczegóły |
![]() | ![]() | QFR-135-1-01-QB48IN-5 | 7.6MM ID 4:1 ADH LINED FUL 1=1PC | 2328 - Immediate | $9.01 | Wyświetl szczegóły |
![]() | ![]() | QBK-2-01-QB48IN-5 | 8MM ID 4:1 SEMI-RIGID ADH 1=1PC | 758 - Immediate | $8.51 | Wyświetl szczegóły |
![]() | ![]() | QEC-150-1-01-QB48IN-5 | 7.6MM ID 4:1 ADH LINED SEM 1=1PC | 7349 - Immediate | $10.34 | Wyświetl szczegóły |
![]() | ![]() | QFR-135-2-01-QB48IN-5 | 9.0MM ID 4:1 ADH LINED FUL 1=1PC | 1806 - Immediate | $10.84 | Wyświetl szczegóły |
![]() | ![]() | QBK-3-01-QB48IN-5 | 12MM ID 4:1 SEMI-RIGID ADH 1=1PC | 597 - Immediate | $11.63 | Wyświetl szczegóły |
![]() | ![]() | QD-2000-3-01-QB48IN-5 | 10.85MM ID 4:1 SEM-RIG ADH 1=1PC | 1306 - Immediate | $11.89 | Wyświetl szczegóły |
![]() | ![]() | QEC-150-2-01-QB48IN-5 | 9.0MM ID 4:1 ADH LINED SEM 1=1PC | 1936 - Immediate | $12.39 | Wyświetl szczegóły |
![]() | ![]() | QFR-135-3-01-QB48IN-5 | 11.6MM ID 4:1 ADH LINED FU 1=1PC | 1572 - Immediate | $13.18 | Wyświetl szczegóły |
![]() | ![]() | QEC-150-3-01-QB48IN-5 | 11.6MM ID 4:1 ADH LINED SE 1=1PC | 1623 - Immediate 330 - Factory Stock | $14.97 | Wyświetl szczegóły |
![]() | ![]() | QD-2000-4-01-QB48IN-5 | 17.78MM ID 4:1 SEM-RIG ADH 1=1PC | 592 - Immediate 160 - Factory Stock | $23.34 | Wyświetl szczegóły |
![]() | ![]() | QBK-4-01-QB48IN-5 | 18MM ID 4:1 SEMI-RIGID ADH 1=1PC | 343 - Immediate | $24.74 | Wyświetl szczegóły |
![]() | ![]() | QFR-135-4-01-QB48IN-5 | 17.8MM ID 4:1 ADH LINED FU 1=1PC | 0 - Immediate | $25.71 | Wyświetl szczegóły |
![]() | ![]() | QEC-150-4-01-QB48IN-5 | 17.8MM ID 4:1 ADH LINED SE 1=1PC | 725 - Immediate 160 - Factory Stock | $29.52 | Wyświetl szczegóły |
![]() | ![]() | QEC-150-0-01-QB48IN-5 | 5.1MM ID 4:1 ADH LINED SEM 1=1PC | 2815 - Immediate | $6.86 | Wyświetl szczegóły |