EEE-FK (HF) Series Surface Mount Aluminum Electrolytic Capacitors

Panasonic’s EEE-FK (HF) series capacitors are ideal for automotive applications and other strenuous environments

Image of EEE-FK (HF) Series Surface Mount Aluminum Electrolytic CapacitorsPanasonic’s EEE-FK halogen-free (HF) series surface mount aluminum electrolytic capacitors join the EEE-FK series as environmentally friendly alternatives.

Board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. The EEE-FK (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications and other strenuous environments, which ensures optimal quality and reliability.

Features
  • Halogen-free
  • Low impedance
  • Miniaturized
  • Endurance: +105°C 2000 hours to 5000 hours
  • Surface mount
  • Environmentally friendly
  • Long life, high-performance
  • AEC-Q200 compliant
  • RoHS and REACH compliant

EEE-FK (HF) Series Surface Mount Aluminum Electrolytic Capacitors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP ALUM 22UF 20% 50V SMDEEE-FK1H220LCAP ALUM 22UF 20% 50V SMD69 - Immediate$2.08Wyświetl szczegóły
CAP ALUM 33UF 20% 50V SMDEEE-FK1H330LCAP ALUM 33UF 20% 50V SMD1870 - Immediate$2.98Wyświetl szczegóły
CAP ALUM 47UF 20% 50V SMDEEE-FK1H470XLCAP ALUM 47UF 20% 50V SMD1267 - Immediate$2.62Wyświetl szczegóły
Published: 2020-11-18