ECQ-UA Series 310 VAC Film Capacitors (Automotive Type)

Panasonic’s ECQ-UA series capacitors offer high humidity resistance and high thermal shock resistance

Image of Panasonic's ECQ-UA Series 310 VAC Film Capacitors (Automotive Type)Panasonic’s ECQ-UA series automotive type metalized polypropylene film capacitors with a voltage range of 310 VAC are AEC-Q200 qualified and Class X2-rated. The ECQ-UA series capacitors benefit from Panasonic’s original in-house patterned metalization process with fuse mechanism function. This unique technology delivers a stable capacitance level over the product lifetime and higher reliability of the application.

The ECQ-UA series film capacitors feature an operating temperature range of -40°C to +110°C, a rated voltage of 275 VAC up to 310 VAC, and a nominal capacitance range of 0.1 µF up to 10 µF. A flame-retardant plastic case and non-combustible resin are utilized, leading to accreditation in accordance with UL/CSA and European safety regulation for Class X2. All the products are fully RoHS and REACH compliant.

These automotive type capacitors offer high humidity resistance (THB test: +85°C, 85%, 240 VAC, 1000 hours with 310 VAC rated products) and high thermal shock resistance (-40°C to +85°C, 1000 cycles).

Functioning as interference suppression capacitors, the ECQ-UA series is ideal for a broad spectrum of applications, including input/output filtering for charging stations or the input side of on-board chargers (OBC), industrial power supplies, the range of EV/PHEV applications, and renewable energy infrastructure.

The AEC-Q200 compliance of the ECQ-UA series ensures that these film capacitors are meeting the most stringent quality standards in the industry.

Features
  • 310 VAC variants
  • AEC-Q200 compliant
  • High moisture resistance: +85°C, 85% RH, 240 VDC, 1000 h
  • High thermal shock resistance: -40°C to +85°C, 1000 cycles
  • Operating temperature range: -40°C to +110°C
  • Flame retardant plastic case and non-combustible resin
  • Fuse function
  • High safety (built-in self-protecting function)
  • RoHS and REACH compliant
  • Design-in for extremely long-term outdoor use
  • Fuse function causes open circuits upon most failures
  • Flame resistant coating
Applications
  • EV/PHEV applications
  • OBCs
  • Industrial power supplies
  • UPS/chargers
  • Interference suppressors for automotive

ECQ-UA Series 310 VAC Film Capacitors (Automotive Type)

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP FILM 0.15UF 10% 310VAC RADECQ-UAAV154T1CAP FILM 0.15UF 10% 310VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.1UF 10% 310VAC RADECQ-UAAV104T1CAP FILM 0.1UF 10% 310VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.18UF 10% 310VAC RADECQ-UAAV184T1CAP FILM 0.18UF 10% 310VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.12UF 10% 310VAC RADECQ-UAAV124T1CAP FILM 0.12UF 10% 310VAC RAD0 - ImmediateSee Page for PricingWyświetl szczegóły
CAP FILM 0.22UF 10% 310VAC RADECQ-UAAV224T1CAP FILM 0.22UF 10% 310VAC RAD8204 - Immediate$3.59Wyświetl szczegóły
Published: 2021-04-02