OD254 UL60079 254 mm DC Fan

The Orion Fans OD254 254 mm DC fan with UL60079 safety standard is engineered for demanding and hazardous environments

Image of Orion Fans OD254 UL60079 254 mm DC FanThe Orion Fans OD254AP UL60079 fan delivers robust, reliable thermal management. This 254 mm DC fan meets stringent UL 60079 standards, ensuring safe, dependable operation in applications where safety is critical. Its die-cast aluminum frame and PBT plastic impeller provide long-lasting durability, with a life expectancy exceeding 90,000 hours.

UL 60079 is a safety standard for electrical equipment used in explosive gas atmospheres. It specifies design, testing, and certification requirements to ensure equipment will not ignite surrounding hazardous environments.

The OD254AP UL60079 series is available in 12 V, 24 V, and 48 V models, with airflow ratings up to 1,000 CFM. Features such as auto-restart, polarity protection, and an IP68-rated motor enhance reliability and protect against failures. The fan is certified for Class I, Zone 2, AEx ec IIC Gc.

This fan is ideal for applications requiring high airflow, rugged construction, and strict compliance with safety standards. Its performance and certification make it well-suited for harsh, explosive, or otherwise challenging industrial settings.

Features
  • High airflow (up to 1,000 CFM)
  • 254 mm frame size
  • Rated for Class I, Zone 2, AEx ec IIC Gc
  • Available in 12 V, 24 V, and 48 V models
Applications
  • EV chargers/renewable energy: Safe, efficient cooling for charging stations and power conversion equipment
  • Refrigeration: Stable temperature control for commercial and industrial systems
  • Agriculture: Ventilation and cooling in demanding agricultural environments
  • Oil and gas: Reliable operation in explosive atmospheres
  • Process controls and industrial automation: Protecting sensitive electronics and machinery in automated systems

OD254 UL60079 254 mm DC Fans

ObrazManufacturer Part NumberOpisNapięcie - znamionoweDostępna ilość CenaWyświetl szczegóły
FAN IMP MTRZD 254X89MM 12VDCOD254AP-12HBIP68FAN IMP MTRZD 254X89MM 12VDC12V=3 - Immediate
76 - Factory Stock
$722.86Wyświetl szczegóły
FAN IMP MTRZD 254X89MM 24VDCOD254AP-24HBIP68FAN IMP MTRZD 254X89MM 24VDC24V=16 - Immediate$722.86Wyświetl szczegóły
FAN IMP MTRZD 254X89MM 48VDCOD254AP-48HBIP68FAN IMP MTRZD 254X89MM 48VDC48V=5 - Immediate
98 - Factory Stock
$737.12Wyświetl szczegóły
12VDC FAN CLASS 1 ZONE 2 830CFMOD254AP-12HBIP68D12VDC FAN CLASS 1 ZONE 2 830CFM12V=38 - Immediate
110 - Factory Stock
$1,130.17Wyświetl szczegóły
24VDC FAN CLASS 1 ZONE 2 1000CFMOD254AP-24HHBIP68D24VDC FAN CLASS 1 ZONE 2 1000CFM24V=38 - Immediate$1,130.17Wyświetl szczegóły
24VDC FAN CLASS 1 ZONE 2 830CFMOD254AP-24HBIP68D24VDC FAN CLASS 1 ZONE 2 830CFM24V=29 - Immediate$1,130.17Wyświetl szczegóły
48VDC FAN CLASS 1 ZONE 2 830CFMOD254AP-48HBIP68D48VDC FAN CLASS 1 ZONE 2 830CFM48V=40 - Immediate
122 - Factory Stock
$1,151.79Wyświetl szczegóły
48VDC FAN CLASS 1 ZONE 2 1000CFMOD254AP-48HHBIP68D48VDC FAN CLASS 1 ZONE 2 1000CFM48V=20 - Immediate
64 - Factory Stock
$1,151.79Wyświetl szczegóły
FAN IMP MTRZD 254X89MM 24VDCOD254AP-24HTBIP68FAN IMP MTRZD 254X89MM 24VDC24V=0 - Immediate$534.96Wyświetl szczegóły
FAN IMP MTRZD 254X89MM 12VDCOD254AP-12HTBIP68FAN IMP MTRZD 254X89MM 12VDC12V=0 - Immediate$534.96Wyświetl szczegóły
FAN IMP MTRZD 254X89MM 48VDCOD254AP-48HTBIP68FAN IMP MTRZD 254X89MM 48VDC48V=0 - Immediate$546.16Wyświetl szczegóły
Published: 2025-08-20