Silicon Carbide (EliteSiC) Schottky Diodes
Design next-generation power systems with silicon carbide (EliteSiC) diodes from onsemi
onsemi silicon carbide (EliteSiC) Schottky diodes use a completely new technology that provides superior switching performance and higher reliability to silicon. No reverse recovery current, temperature independent switching characteristics, and excellent thermal performance sets silicon carbide as the next generation of power semiconductor. System benefits include highest efficiency, faster operating frequency, increased power density, reduced EMI, and reduced system size and cost. onsemi offers 650 V and 1200 V devices in a range of current and package options that push the envelope in terms of efficiency and power density for next-generation power system designs.
| Features | Applications |
|
|
|
Silicon Carbide (SiC) Schottky Diodes
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | FFSP10120A | DIODE SIL CARB 1200V 10A TO220L | 649 - Immediate | $28.91 | Wyświetl szczegóły |
![]() | ![]() | FFSP15120A | DIODE SIL CARB 1200V 15A TO220L | 700 - Immediate 1600 - Factory Stock | $29.62 | Wyświetl szczegóły |
![]() | ![]() | FFSP3065A | DIODE SIL CARB 650V 30A TO220-2L | 840 - Immediate | $35.41 | Wyświetl szczegóły |
![]() | ![]() | FFSP20120A | DIODE SIL CARB 1200V 20A TO220L | 448 - Immediate | $45.03 | Wyświetl szczegóły |
![]() | ![]() | FFSP0665A | DIODE SIL CARB 650V 8.8A TO220L | 357 - Immediate | $15.51 | Wyświetl szczegóły |
![]() | ![]() | FFSP0865A | DIODE SIL CARB 650V 13A TO220-2 | 755 - Immediate 65600 - Factory Stock | $17.74 | Wyświetl szczegóły |