C2032 Lithium Battery Holder BU2032SM-FH-GTR

MPD's BU2032SM-FH-GTR is designed to meet the stresses of hand held portable applications

Image of MPD's C2032 Lithium Battery Holder BU2032SM-FH-GTRMPD's BU2032SM-FH-GTR includes a heavy-duty plastic body and robust battery contacts that meet requirements for typical medical or consumer-type products. Two notches in the holder's base make it easy to key the holder to the PCB. The holder’s contacts are specifically designed for the rigors of portable applications and have gold-flash over nickel plating onto a phosphor bronze base metal. The contacts feature low electrical resistance and offer intermittent free connections. Typical applications include computer motherboards, garage door openers, heart-rate monitors, keyless entry, glucose monitors, TV remotes, alarm control, toys, and games.

Features
  • Self-extinguishing and flame-retardant properties conform with the UL 94 standard
  • Reinforced with glass fibers, LCPs are particularly outstanding in terms of their elastic modulus and strength. LCP replicates metal by offering a tensile strength and modulus close to aluminum
  • Lower profile than other competing products at <5.3 mm height above the PCB
  • Resists shock, vibration, and is one-meter drop tested
  • Light weight: 0.93g
  • Designed to accept CR2032 lithium coin cell batteries
  • 260ºC reflow or wave solder compatible
  • Bifurcated contacts that resist corrosion
  • LCP is halogen, PFOS, and PFOA free, as well as SVHC, REACH, RoHS 2, and WEEE compliant
  • Excellent chemical and humidity resistance can withstand multiple applications of common sterilization methods like autoclave, chemical, ETO, radiation, hot steam, and hot air

C2032 Lithium Battery Holder BU2032SM-FH-GTR

ObrazManufacturer Part NumberOpisLiczba ogniwSeria bateriiTyp mocowaniaDostępna ilość CenaWyświetl szczegóły
BATTERY HOLDER COIN 20MM SMDBU2032SM-FH-GTRBATTERY HOLDER COIN 20MM SMD12032Płytka drukowana, montaż powierzchniowy16042 - Immediate$4.81Wyświetl szczegóły

Additional 2032 Battery Holders

ObrazManufacturer Part NumberOpisTyp mocowaniaStyl zakończeniaTemperatura roboczaDostępna ilość CenaWyświetl szczegóły
BATTERY RETAINER COIN 20MM SMDBK-912-TRBATTERY RETAINER COIN 20MM SMDPłytka drukowana, montaż powierzchniowyWypustka SMD (SMT)-397278 - Immediate$2.01Wyświetl szczegóły
BATTERY RETAINER COIN 20MM SMDBC-2003-TRBATTERY RETAINER COIN 20MM SMDPłytka drukowana, montaż powierzchniowyWypustka SMD (SMT)-23662 - Immediate$2.80Wyświetl szczegóły
BATTERY RETAINER COIN 20MM SMDBK-912BATTERY RETAINER COIN 20MM SMDPłytka drukowana, montaż powierzchniowyWypustka SMD (SMT)-13530 - Immediate$1.80Wyświetl szczegóły
BATTERY RETAINER COIN 20MM SMDBC-2003BATTERY RETAINER COIN 20MM SMDPłytka drukowana, montaż powierzchniowyWypustka SMD (SMT)-3946 - Immediate$2.12Wyświetl szczegóły
BATT RETAINER COIN 20MM PC PINBK-888BATT RETAINER COIN 20MM PC PINPłytka drukowana, otwór przelotowyWtyk PC-2372 - Immediate$3.23Wyświetl szczegóły
Published: 2019-09-17