Plateau HS Dock+ Connector System
Achieve outstanding SI performance at data rates up to 25 Gbps for multiple configuration options in PCB-blade and midplane applications with the Molex Plateau
Molex's Plateau HS Dock+ high-speed docking connectors feature an innovative, plated-plastic housing for outstanding signal integrity (SI) performance and multiple options for application design flexibility. Molex utilizes proprietary Plateau Technology (plated gold housing) to create a high-speed docking connector system for differential and single-ended applications. These fully-shielded connectors have a robust contact design featuring four levels of mating (first-mate/last-break) with a compliant pin for the PCB interface. With a low-mating force, guide features, various offset heights, and the ability to mate in a standard coplanar or inverted coplanar position, this high-speed docking connector system is ideal for PCB-blade (option card) to PCB-midplane (host) applications.
Plateau HS Dock+ connectors retain all of the standard features of the Plateau HS Dock connectors. The new connectors achieve up to 20.0 A per blade and 25 Gbps data rates to meet higher current requirements. Guide modules are reinforced in the PCB to provide a robust guidance for blind-mating. A stiffener bar is used for alignment and locks all of the modules together. This ensures co-planarity between modules and maintains a strong retention of the power modules and guide pins to the PCB.
View all Board to Board Connectors - Arrays, Edge Type, Mezzanine
View all Board to Board Connectors - Headers, Male Pins
View all Board to Board Connectors - Headers, Receptacles, Female Sockets
View all Connector Kits
Features and Benefits
- Gold or phosphorus-nickel-plated plastic housings: Provide shielding for low cross-talk and electrostatic discharge (EDS) grounding
- Multiple circuit sizes available: Plateau HS Dock+ connectors - 108 and 144; Plateau HS Dock connectors - 72, 108, 120, and 144: Provide design flexibility for differential signaling
- Insert-molded terminals: Provide robust and reliable contact interface
- Press-fit compliant pin: Provides positive retention to PCB
- Four levels of mating: Support hot-pluggable applications
- Robust guide modules: Provide reinforcement and guidance between the connector and PCB in blind-mating applications
- Power-blade module: Provides up to 20.0 A for high-current requirements
- Additional ground pins and standoffs on lower housing: Reduces cross-talk and return loss by 30% at 10 GHz
- Plateau HS Dock+
- Data-speeds up to 25 Gbps supports next-generation system performance upgrades: Ensures backward compatibility to standard
- Plateau HS Dock connectors
- Plateau HS Dock: Data-rates speeds up to 10 Gpbs for use in multiple PCB-blade (option card) to PCB-midplane (host) applications
- Interposer assembly: Provides a robust, high-speed 29.00 mm offset interface, for high-density or multiple-interface applications
Applications
- Networking
- Blade server
- Mezzanine add-on cards
- Servers
- Telecommunications
- Hubs
- Routers
- Switches
Arrays, Edge Type, Mezzanine
| Obraz | Manufacturer Part Number | Opis | Liczba rzędów | Dostępna ilość | Cena | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 0750050304 | CONN DIFF ARRAY RCP 12P SMD GOLD | 2 | 2 - Immediate | $52.13 | Wyświetl szczegóły |