Micro-Lock Plus Wire-to-Board Connector System

Molex's micro-lock plus wire-to-board connector system is ideal for compact applications

Image of Molex's Micro-Lock Plus Connector SystemIdeal for compact applications, the micro-lock plus wire-to-board connector system from Molex is available in 1.25 mm, 1.50 mm, and 2.00 mm pitch options and delivers electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements. The outer lock strengthens the connector and provides a more reliable connection. The 2- to 16-circuits offer design flexibility in single row plugin vertical and horizontal configurations. Low-halogen and high-temperature capabilities meet automotive industry requirements and withstand harsh environments.

Micro-lock plus terminal retention force provides electrical reliability for automotive and other applications in rugged environments. Rated at a 105°C operating temperature and 1.5 A current rating, the micro-lock plus connector is ideal for general market applications. Rugged applications can be subject to shock, vibration, or rough handling that can dislodge terminals and cause signal interference. The tin-bismuth plating offers reliability and lower applied costs. Tin plating can sometimes cause whiskering and signal intermittency, while more durable gold plating comes at a higher cost.

Micro-lock plus connectors have a positive latch that provides an audible click, ensuring a secure mate. In microminiature wire-to-board applications, operators can sometimes mistakenly fail to ensure connectors are fully mated. Lack of full mating can lead to end-product failure. The micro-lock plus connector system is the smallest connector with a positive lock currently on the market. Often designers must forgo a positive lock on a connector due to space constraints, sacrificing retention security, but engineers no longer have to choose between compactness and retention security.

Features Applications
  • Small 1.25 mm pitch connectors with positive lock
    • Deliver secure mating retention without sacrificing compactness
  • Tin-bismuth terminals
    • Prevent whiskering for a clean and uninterrupted signal; support terminal ruggedness and reliability
  • Inner lock for dual-row versions; outer lock for single-row versions
    • Strengthen lock for more reliable connection
  • Withstand up to 105°C operating temperature
    • Meet automotive industry requirements and withstand harsh environments
  • 2- to 42-circuits, single- and dual-rows, vertical and horizontal plug configurations
    • Offer design flexibility
  • Wide positive latch that delivers audible click
    • Provides secure mating retention and ensures proper mating
  • Robust metal solder tabs
    • Provide secure PCB retention and strain relief to solder joints
  • Dual contact terminal design
    • Offers secure contact and terminal retention
  • Consumer
    • White goods
    • Gaming machines
    • Drones
    • Air conditioners
    • Laser printers
    • Vacuum cleaners
    • Desktop PCs
    • Power tools
  • Automotive
    • Steering wheel, paddle shift, and combination switches
    • Shifters
    • Head-, rear-, and side-mirror lights
    • Internal connection with other units

Headers

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT VTPLUG ASSY 2
2250530281MLP1.5 W/B SGL SMT VTPLUG ASSY 20 - Immediate$1.63Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT VTPLUG ASSY 4
2250530481MLP1.5 W/B SGL SMT VTPLUG ASSY 41000 - Immediate$2.53Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT VTPLUG ASSY 8
2250530881MLP1.5 W/B SGL SMT VTPLUG ASSY 81000 - Immediate$3.01Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531081MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$3.45Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT VTPLUG ASSY 1
2250531681MLP1.5 W/B SGL SMT VTPLUG ASSY 11000 - Immediate$2.79Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540271MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$1.55Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540471MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$2.38Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250540871MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$2.86Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541071MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$3.26Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SGL SMT RAPLUG ASSY
2250541671MLP1.5 W/B SGL SMT RAPLUG ASSY1000 - Immediate$2.63Wyświetl szczegóły

Housings

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
MLP1.5 W/B SINGLE REC HSG 2CKT B
2250522021MLP1.5 W/B SINGLE REC HSG 2CKT B12000 - Immediate$0.66Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SINGLE REC HSG 4CKT B
2250522041MLP1.5 W/B SINGLE REC HSG 4CKT B7500 - Immediate$0.70Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SINGLE REC HSG 8CKT B
2250522081MLP1.5 W/B SINGLE REC HSG 8CKT B4000 - Immediate$0.99Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SINGLE REC HSG 10CKT
2250522101MLP1.5 W/B SINGLE REC HSG 10CKT3500 - Immediate$1.10Wyświetl szczegóły
Nowe produkty
MLP1.5 W/B SINGLE REC HSG 16CKT
2250522161MLP1.5 W/B SINGLE REC HSG 16CKT2500 - Immediate$1.43Wyświetl szczegóły
CONN RCPT HSG 2POS 1.25MM5055650201CONN RCPT HSG 2POS 1.25MM36566 - Immediate$0.95Wyświetl szczegóły
CONN RCPT HSG 6POS 1.25MM5055650601CONN RCPT HSG 6POS 1.25MM20096 - Immediate$1.17Wyświetl szczegóły
CONN RCPT HSG 5POS 1.25MM5055650501CONN RCPT HSG 5POS 1.25MM23031 - Immediate$0.88Wyświetl szczegóły
CONN RCPT HSG 4POS 1.25MM5055650401CONN RCPT HSG 4POS 1.25MM18293 - Immediate$0.95Wyświetl szczegóły
CONN RCPT HSG 3POS 1.25MM5055650301CONN RCPT HSG 3POS 1.25MM3878 - Immediate$0.95Wyświetl szczegóły

Contacts

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
MLP1.5 W/B CRIMP TERM TIN AWG24-
2250515000MLP1.5 W/B CRIMP TERM TIN AWG24-0 - Immediate$0.05Wyświetl szczegóły
CONN SOCKET 26-30AWG CRIMP TIN5054311000CONN SOCKET 26-30AWG CRIMP TIN631876 - Immediate
184000 - Factory Stock
$0.37Wyświetl szczegóły
CONN SOCKET 22-26AWG CRIMP TIN5055721000CONN SOCKET 22-26AWG CRIMP TIN117688 - Immediate
4860000 - Factory Stock
$0.37Wyświetl szczegóły
CONN SOCKET 26-30AWG CRIMP GOLD5054311100CONN SOCKET 26-30AWG CRIMP GOLD176932 - Immediate$0.55Wyświetl szczegóły
MICRO-LOCK PLUS CRIMP TERM 26-305054311200MICRO-LOCK PLUS CRIMP TERM 26-30265904 - Immediate$1.17Wyświetl szczegóły
1.25 ROBUST W/B CRIMP TERM. G07650543113001.25 ROBUST W/B CRIMP TERM. G076150555 - Immediate$1.69Wyświetl szczegóły
1.25MLP WTW CRIMP TERMINAL21452410001.25MLP WTW CRIMP TERMINAL184679 - Immediate$0.37Wyświetl szczegóły
2.00 MLP W/W PLUG TERMINAL21372010002.00 MLP W/W PLUG TERMINAL47843 - Immediate$0.37Wyświetl szczegóły
2.0W/B REC CRIMP TERM CHAIN H>F50557211002.0W/B REC CRIMP TERM CHAIN H>F59588 - Immediate$0.51Wyświetl szczegóły
1.25MLP TPA CRIMP TERMINAL21452910001.25MLP TPA CRIMP TERMINAL82550 - Immediate$0.37Wyświetl szczegóły

Rectangular Cable Assemblies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 3 CKT0451110300MICROLOCK PLUS CABLE BLACK 3 CKT5859 - Immediate$9.35Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 6 CKT0451110600MICROLOCK PLUS CABLE BLACK 6 CKT6232 - Immediate$12.29Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 4 CKT0451110405MICROLOCK PLUS CABLE BLACK 4 CKT5725 - Immediate$7.89Wyświetl szczegóły
MICROLOCK PLUS 2.0 RR 2CKT 300MM2181011023MICROLOCK PLUS 2.0 RR 2CKT 300MM2123 - Immediate$6.93Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK2 CKT0451110203MICROLOCK PLUS CABLE BLACK2 CKT4041 - Immediate$7.26Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 3 CKT0451110301MICROLOCK PLUS CABLE BLACK 3 CKT324 - Immediate$7.70Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 4 CKT0451110406MICROLOCK PLUS CABLE BLACK 4 CKT2177 - Immediate$7.89Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 4 CKT0451110400MICROLOCK PLUS CABLE BLACK 4 CKT1123 - Immediate$7.89Wyświetl szczegóły
MICROLOCK PLUS CABLE BLACK 4 CKT0451110401MICROLOCK PLUS CABLE BLACK 4 CKT3481 - Immediate$8.00Wyświetl szczegóły
MICROLOCK PLUS 2.0 RR 4CKT 100MM2181011041MICROLOCK PLUS 2.0 RR 4CKT 100MM3048 - Immediate$8.07Wyświetl szczegóły

Pre-Crimped Leads

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
MICROLOCK PLUS TIN PLATED 300MM0797581149MICROLOCK PLUS TIN PLATED 300MM14202 - Immediate$4.62Wyświetl szczegóły
MICROLOCK PLUS GOLD PLATE0797582144MICROLOCK PLUS GOLD PLATE6532 - Immediate$4.62Wyświetl szczegóły
PRE-CRIMP BK F-F 75MM 22AWG2175001121PRE-CRIMP BK F-F 75MM 22AWG1380 - Immediate$4.15Wyświetl szczegóły
PRE-CRIMP BK F-F 450MM 22AWG2175001125PRE-CRIMP BK F-F 450MM 22AWG4541 - Immediate$3.67Wyświetl szczegóły
PRE-CRIMP BK F-F 225MM 22AWG2175001123PRE-CRIMP BK F-F 225MM 22AWG1917 - Immediate$3.74Wyświetl szczegóły
PRE-CRIMP BK F-S 300MM 26AWG2175011104PRE-CRIMP BK F-S 300MM 26AWG1610 - Immediate$3.74Wyświetl szczegóły
PRE-CRIMP RED F-S 450MM 22AWG2175012125PRE-CRIMP RED F-S 450MM 22AWG323 - Immediate$3.78Wyświetl szczegóły
PRE-CRIMP BK F-F 150MM 22AWG2175001122PRE-CRIMP BK F-F 150MM 22AWG239 - Immediate$4.07Wyświetl szczegóły
PRE-CRIMP BK F-F 300MM 22AWG2175001124PRE-CRIMP BK F-F 300MM 22AWG447 - Immediate$4.15Wyświetl szczegóły
PRE-CRIMP BK F-S 75MM 26AWG2175011101PRE-CRIMP BK F-S 75MM 26AWG1237 - Immediate$3.82Wyświetl szczegóły

Tools

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HAND TOOL2133095700HAND TOOL11 - Immediate$1,923.42Wyświetl szczegóły
HAND TOOL2002180300HAND TOOL102 - Immediate$1,719.49Wyświetl szczegóły
FA2 APPLICATOR - MECHANICAL FEED2130690100FA2 APPLICATOR - MECHANICAL FEED1 - Immediate$24,851.87Wyświetl szczegóły
FINEADJUST APPLICATOR0639042300FINEADJUST APPLICATOR7 - Immediate$18,068.78Wyświetl szczegóły
Updated: 2026-01-13
Published: 2018-04-26