EdgeLock Wire-to-Edge-Card Signal Connector

Molex's EdgeLock signal connectors offer secure mating to PCB edge cards for a variety of applications

Image of Molex's EdgeLock Wire-to-Edge-Card Signal Connector Molex's EdgeLock wire-to-edge-card signal connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically, the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. EdgeLock is a solution for direct mating to PCB edge-card. At the same time, the latch can be used to release the assembly easily from the PCB.

The demand for positive locking is growing, improving PCB retention forces. Positive locking systems offer strong PCB-to-connector retention. Normal crimp terminals are easily damaged and have short-term electrical performance due to weak reliability. Dual cantilever crimp-terminal designs promote long-term electrical performance and reliability. And polarized crimp terminals ensure correct orientation and insertion into the housing. Some materials cause environmental issues and may not hold up to harsh conditions. The PA46 resin material is low halogen and ideal for high-temperature environments.

The polarization rib on the connector housing prevents mis-mating to the PCB. The EdgeLock connectors are available in 2-, 4-, 6-, and 8-circuits for 1.20 mm or 1.60 mm PCB thickness with a 2.00 mm pitch. They have a durability of maximum 30 cycles, a voltage maximum of 125 V, a current maximum of 3.0 A, an operating temperature of -40°C to +105°C, a dielectric withstanding voltage of 1,000 V, wire AWGs of 22 or 24, and are halogen-free and RoHS compliant.

Applications
  • Consumer
    • Fitness equipment
    • HVAC
    • Home appliances
    • Home entertainment systems
  • Industrial
    • Power
    • Wire-to-device
  • Lighting
    • Indoor and outdoor illumination

1.20 mm PCB Thickness

ObrazManufacturer Part NumberOpisRasterDostępna ilość CenaWyświetl szczegóły
CONN CARDEDGE HSG 2POS .079 NAT2008900202CONN CARDEDGE HSG 2POS .079 NAT0,079" (2,00mm)0 - Immediate$0.61Wyświetl szczegóły
CONN CARDEDGE HSG 4POS .079 NAT2008900204CONN CARDEDGE HSG 4POS .079 NAT0,079" (2,00mm)0 - ImmediateSee Page for PricingWyświetl szczegóły
CONN CARDEDGE HSG 6POS .079 NAT2008900206CONN CARDEDGE HSG 6POS .079 NAT0,079" (2,00mm)0 - Immediate$0.99Wyświetl szczegóły
CONN CARDEDGE HSG 8POS .079 NAT2008900208CONN CARDEDGE HSG 8POS .079 NAT0,079" (2,00mm)0 - ImmediateSee Page for PricingWyświetl szczegóły

Terminal

ObrazManufacturer Part NumberOpisZakończenie stykuMateriał stykuWykończenie stykuDostępna ilość CenaWyświetl szczegóły
TERM EDGE EDGELOCK 24AWG CRIMP2004490001TERM EDGE EDGELOCK 24AWG CRIMPZagniatanieBrąz fosforowyCyna52910 - Immediate$0.36Wyświetl szczegóły

Tool

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
EXTRACTION TOOL0638135700EXTRACTION TOOL9 - Immediate$258.14Wyświetl szczegóły

1.60 mm PCB Thickness

ObrazManufacturer Part NumberOpisRasterDostępna ilość CenaWyświetl szczegóły
CONN CARDEDGE HSG 2POS .079 NAT2008900102CONN CARDEDGE HSG 2POS .079 NAT0,079" (2,00mm)7880 - Immediate$1.62Wyświetl szczegóły
CONN CARDEDGE HSG 4POS .079 NAT2008900104CONN CARDEDGE HSG 4POS .079 NAT0,079" (2,00mm)3017 - Immediate$2.15Wyświetl szczegóły
CONN CARDEDGE HSG 6POS .079 NAT2008900106CONN CARDEDGE HSG 6POS .079 NAT0,079" (2,00mm)1672 - Immediate$2.48Wyświetl szczegóły
CONN CARDEDGE HSG 8POS .079 NAT2008900108CONN CARDEDGE HSG 8POS .079 NAT0,079" (2,00mm)6122 - Immediate$3.20Wyświetl szczegóły
Published: 2018-05-08