EBBI Connector System
Molex's connectors feature polarized guide posts that allow extra lead-in on blind-mate versions
Molex's EBBI connector system has several configurations available including vertical, right angle, and blind-mating to provide valuable design flexibility and expandability. Leaf-style terminals are arranged in two rows on .050" spacing within a polarized D-shaped housing for rugged mechanical protection. Housings are made of high-temperature, UL 94V-0 thermoplastic. Terminals are plated with 30 micro-inches minimum gold in the mating area for long term reliability and durability.
The IDT cable receptacle terminates to both .025" flat ribbon or laminated discrete-wire cable. A built-in polarizing key prevents mismating to the PCB card edge. The cable-gripping cover prevents cable pull-out and eliminates the need for an extra retention cover.
- Polarized D-shape leaf contact for parallel board packaging
- Available in 50, 68, and 80 circuits
- Polarized guide posts allow extra lead-in on blind-mate versions
- Leaf-style interface provides high-durability
- Blind-mate versions available
- Receptacle mates to standard .062" pc card edge
- SMT versions available
EBBI Connector System
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0716612050 | CONN BTB PLUG 50POS R/A SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 0015921468 | CONN RCPT 68POS VERT SOLDER | 0 - Immediate | $24.50 | Wyświetl szczegóły |
![]() | ![]() | 0716612030 | CONN BTB PLUG 30POS R/A SOLDER | 0 - Immediate | $26.45 | Wyświetl szczegóły |
![]() | ![]() | 0716612040 | CONN BTB PLUG 40POS R/A SOLDER | 1258 - Immediate | $26.93 | Wyświetl szczegóły |
![]() | ![]() | 0015921050 | CONN RCPT 50POS VERT SOLDER | 0 - Immediate | $27.48 | Wyświetl szczegóły |
![]() | ![]() | 0015921480 | CONN RCPT 80POS VERT SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 0015922080 | CONN PLUG 80POS VERT SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 0015922460 | CONN PLUG 60POS VERT SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 0716612068 | CONN BTB PLUG 68POS R/A SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | 0015921100 | CONN RCPT 100POS VERT SOLDER | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |