MIKROE-2449 OLED Switch Click Board™
MikroElektronika’s Click Board all-in-one solution reduces the complexity of HMI designs
MikroElektronika's MIKROE-2449 Click Board is an add-on board that combines a button and a full-color organic LED display, ISC15ANP4 from NKK Switches, plus input/output screw terminals for connecting an external circuit for smart switching applications. The mechanical button itself is built with a translucent black housing. When pressed, it gives satisfying tactile feedback. The display, built in the button itself, can show 64 pixel by 48 pixel images with up to 65k colors (16-bit depth). If building any type of human-machine interface, the OLED switch click can help users keep the design simple, clear, and interactive. It can be used in designing a control panel for an industrial machine or a DIY arcade. NKK SmartDisplay is a space-saving, dynamic, multi-function device that is suitable for many different applications including military, broadcasting, medical, aerospace, and industrial. Improving user experience by simplifying the HMI design, SmartDisplay integrates easily with embedded systems to decrease complexity and increase usability.
MIKROE-2449 Board Features
- OLED: 64 px by 48 px; 65k colors (16-bit depth)
- Long-lasting (three-million actuations minimum)
- All-in-one solution reduces complexity of HMI designs
- Screw terminals for connecting external electronics
- 3.3 V power supply
- Serial peripheral interface (SPI)
- Ready-to-use examples save development time
ISC15ANP4 Switch Features
- Organic LED technology
- Life 30,000 hours at 100 cd/m² (based on 40% pixels on) or 60,000 hours at 50 cd/m² (based on 40% pixels on)
- Power consumption only 3.8 mA (30% less than previous product)
- Range of 65,536 colors in 16-bit mode, 256 colors in 8-bit mode
- Full viewing angle of 180°
- Exceptional contrast: 50 times greater than LCD products
- Four times more enhanced resolution
- High resolution provides sharp, clear images of very small characters
- Operated by commands and data supplied via serial communications (SPI)
- Distinct, long travel of 4.5 mm (same as KP01 series pushbuttons)
- Dust-tight construction
- Stylish, translucent black housing design
MIKROE-2449 Click Board™
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-2449 | OLED SWITCH CLICK | 5 - Immediate | $513.48 | Wyświetl szczegóły |
Programmable Display Switch
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISC15ANP4 | SW PROG DISPLAY SPST-NO 0.1A 12V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
Associated Development Boards from Microchip Technology
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM320209 | CURIOSITY PIC32MZEF DEV BOARD 2. | 38 - Immediate | $377.68 | Wyświetl szczegóły |
![]() | ![]() | DM080103 | ATTINY1607 CURIOSITY NANO BRD | 1 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM164136 | CURIOSITY HIGH PIN CNT PIC MICRO | 131 - Immediate | $122.05 | Wyświetl szczegóły |
![]() | ![]() | DM164137 | CURIOSITY 8/14/20 PIN PIC EVAL | 57 - Immediate | $192.43 | Wyświetl szczegóły |
![]() | ![]() | DM164144 | PIC16F18446 CURIOSITY NANO BRD | 2 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM164148 | PIC16F15376 CURIOSITY NANO BRD | 11 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM182028 | PIC18F47K42 CURIOSITY NANO BRD | 108 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM182029 | PIC18F47Q10 CURIOSITY NANO BRD | 0 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM240004 | PIC24F CURIOSITY EVAL BRD | 44 - Immediate | $87.69 | Wyświetl szczegóły |
![]() | ![]() | DM240016 | PIC24FJ256GA7 CURIOSITY EVAL BRD | 55 - Immediate | $76.27 | Wyświetl szczegóły |
![]() | ![]() | DM320101 | PIC32MM CURIOSITY 0064GPL036 | 3 - Immediate | $72.46 | Wyświetl szczegóły |
![]() | ![]() | DM320103 | PIC32MX470 CURIOSITY EVAL BRD | 19 - Immediate | $102.98 | Wyświetl szczegóły |
![]() | ![]() | DM320104-BNDL | PIC32MZ EF CURIOSITY EVAL BRD | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DM320104 | PIC32MZ EF CURIOSITY MRF24WN0MA | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | DM320115 | ATMEGA4809 CURIOSITY NANO BRD | 106 - Immediate | $38.10 | Wyświetl szczegóły |
![]() | ![]() | DM330028-2 | DSPIC33CH CURIOSITY 512MP508 | 16 - Immediate | $183.09 | Wyświetl szczegóły |
![]() | ![]() | DM330030 | DSPIC33CK CURIOSITY DEVELOPMENT | 72 - Immediate | $198.36 | Wyświetl szczegóły |
![]() | ![]() | DM320107 | PIC32MM USB CURIOSITY EVAL BRD | 23 - Immediate | $91.53 | Wyświetl szczegóły |