Reed Switch 14 mm Sub-Miniature SMT MASM-14 Series

Littlefuse's MASM-14 series features a 14.00 mm x 2.28 mm diameter (0.551” x 0.090”) glass envelope capable of switching 200 VDC at 10 W with close differential

Image of Littlefuse's MASM-14 Series SwitchesLittlefuse's MASM-14 series is a sub-miniature, surface mounting, normally open switch with a 14.00 mm x 2.28 mm diameter (0.551” x 0.090”) glass envelope capable of switching 200 VDC at 10 W with close differential. Sensitivity range 10-30 AT. High-insulation resistance of 1010 Ω minimum and low-contact resistance of less than 100 mΩ. Available in leaded version. Ideally suited to position, proximity, float position sensing for liquid level, industrial controls, office equipment, home appliance, and telecom applications. Available in tape and reel.

Littlefuse also offers the same part but in axial leaded form factor.  The MACD-14 Series is a sub-miniature, normally open switch with a 14 mm x 2.28 mm diameter (0.551” x 0.090”) glass envelope capable of switching 200 VDC at 10 W with close differential. 

Hamlin Reed Switch Selection Guide

AT vs mT and Gauss

Modifying Reed Switches

Soldering Temperatures

Reed Switch 14 mm Sub-Miniature SMT MASM-14 Series

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SWITCH REED SPST-NO 350MA 140VMASM-14R-10-15SWITCH REED SPST-NO 350MA 140V6792 - Immediate$5.89Wyświetl szczegóły
SWITCH REED SPST-NO 350MA 140VMASM-14R-15-20SWITCH REED SPST-NO 350MA 140V1362 - Immediate$5.28Wyświetl szczegóły
SWITCH REED SPST-NO 350MA 140VMASM-14R-20-25SWITCH REED SPST-NO 350MA 140V1425 - Immediate$5.28Wyświetl szczegóły
Published: 2015-03-31