Miniature 10 W AC/DC Reed Relays in SIL/DIP Package
Littelfuse’s reed relays are offered in multiple standard relay contact configurations
Littelfuse's miniature reed relays are offered in single-in-line (SIL) and dual-in-line (DIP) and are hermetically sealed making the switching contacts immune to their environment. Offered in multiple standard relay contact configurations single pole single throw (SPST) normally open 1A contact form, single pole double throw (SPDT) 1C contact form, as well as high voltage single pole single throw (SPST) normally open (NO) with 1A contact form with a maximum switching power of 10 W with a maximum switching voltage up to 300 VDC for the high voltage reed relays. With nominal coil voltages of 5 V, 12 V, and 24 V to actuate the relay making the reed relays ideal for applications like process control systems, instrumentation, automatic test equipment (ATE), and telecom equipment.
- Available with standard 5 V, 12 V, or 24 V coil options
- Contacts can switch up to 300 VDC / 140 VAC at 10 W
- Lower coil power consumption than electromechanical devices
- Hermetically-sealed switching contacts are immune to their environment
- One relay, various contact choices help to reduce space and cost without compromising flexibility
- Security systems
- Instrumentation
- Industrial equipment
- Telecom equipment
- Process control systems
Resources
Single In-Line Package (SIP) Reed Relays
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | HE3621A0500 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3621A0510 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3621A2400 | RELAY REED SPST 500MA 24V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3621A1200 | RELAY REED SPST 500MA 12V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3321A0400 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3621A2410 | RELAY REED SPST 500MA 24V | 229 - Immediate | $12.60 | Wyświetl szczegóły |
![]() | ![]() | HE3351A2400 | RELAY REED SPST 1A 24V | 702 - Immediate | $14.47 | Wyświetl szczegóły |
![]() | ![]() | HE3321C2400 | RELAY REED SPDT 250MA 24V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3321C0500 | RELAY REED SPDT 250MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE3321A2400 | RELAY REED SPST 500MA 24V | 3703 - Immediate | $10.74 | Wyświetl szczegóły |
Dual In-Line Package (DIP) Reed Relays
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | HE721A1200 | RELAY REED SPST 500MA 12V | 87 - Immediate | $7.29 | Wyświetl szczegóły |
![]() | ![]() | HE721A0500 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721A0510 | RELAY REED SPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE722A1200 | RELAY REED DPST 500MA 12V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721C0500 | RELAY REED SPDT 250MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721C1200 | RELAY REED SPDT 250MA 12V | 869 - Immediate | $18.71 | Wyświetl szczegóły |
![]() | ![]() | HE722A0510 | RELAY REED DPST 500MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721C0510 | RELAY REED SPDT 250MA 5V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721C2410 | RELAY REED SPDT 250MA 24V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |
![]() | ![]() | HE721A2400 | RELAY REED SPST 500MA 24V | 0 - Immediate | See Page for Pricing | Wyświetl szczegóły |