Large Case Size FT-Caps

Introducing a large case size addition to the FT-CAP (Flexible Termination) product portfolio

Large Case Size FT-Caps KEMET's Ceramic Business Group is pleased to announce the addition of large case sizes to our FT-CAP (Flexible Termination) product portfolio. Flexible termination is now available in case sizes 1808 thru 2225 in X7R dielectric.

Since large case size chips are more susceptible to cracking during board assembly and handling, the combination of large chips with flexible termination is an elemental step in flex mitigation. Flexible termination adds pliability to the end termination, minimizing the transfer of board flex stress to the component body.

The FT-CAP is a surface mount multi-layer ceramic capacitor that incorporates a unique and flexible termination system. Integrated with KEMET's standard termination materials, a conductive silver epoxy is utilized between the conductive metallization and nickel barrier finish in order to establish pliability while maintaining terminal strength, solderability and electrical performance. This technology directs board flex stress away from the ceramic body and into the termination area. As a result, this termination system mitigates the risk of low-IR or short-circuit failures associated with board flex.

The FT-CAP complements our current "Open Mode," "Floating Electrode (FE-CAP)" and "Flexible Termination w/Floating Electrode (FF-CAP)" product lines by providing our customers with a complete portfolio of flex solutions.

The FT-CAP is now being offered in case sizes ranging from EIA 0603 up to EIA 2225, in voltage offerings of 6.3 VDC to 200 VDC. Combined with the stability of an X7R dielectric, this technology offers customers a flexible, robust solution for high capacitance devices with an operating temperature range of -55°C to +125°C with zero bias capacitance shift limited to ±15% over that range. Capacitance tolerances offered include J (±5%), K (±10%), and M (±20%).

These capacitors meet the requirements of the Automotive Electronics Council's AEC-Q200-Rev. C and are available in both Commercial and Automotive grades.

Features
  • X7R Dielectrics
  • 10, 16, 25, 50, 100, and 200 Volts
  • Standard End Metalization: Tin-plate over nickel barrier
  • Available Capacitance Tolerances: ±0.10 pF; ±0.25 pF; ±0.5 pF; ±1%; ±2%; ±5%; ±10%; ±20%; and +80%-20%
  • Tape and reel packaging per EIA481-1. (See page 92 for specific tape and reel information.) Bulk cassette packaging (0402, 0603, 0805 only) per IEC60286-6 and EIAJ 7201.
  • RoHS Compliant

C0603X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 0.47UF 16V X7R 0603C0603X474K4RACTUCAP CER 0.47UF 16V X7R 060320158 - Immediate$1.94Wyświetl szczegóły
CAP CER 1000PF 200V C0G/NP0 0603C0603X102J2GACAUTOCAP CER 1000PF 200V C0G/NP0 06038376 - Immediate$0.92Wyświetl szczegóły

C0805X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 2.2UF 16V X7R 0805C0805X225K4RACTUCAP CER 2.2UF 16V X7R 08058035 - Immediate$3.89Wyświetl szczegóły
CAP CER 1UF 25V X7R 0805C0805X105K3RACTUCAP CER 1UF 25V X7R 08058430 - Immediate$3.67Wyświetl szczegóły

C1206X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 2200PF 500V X7R 1206C1206X222KCRACTUCAP CER 2200PF 500V X7R 120689 - Immediate$4.11Wyświetl szczegóły
CAP CER 2.2UF 50V X7R 1206C1206X225K5RACTUCAP CER 2.2UF 50V X7R 12064563 - Immediate$4.81Wyświetl szczegóły

C1210X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 0.022UF 1.5KV X7R 1210C1210X223KFRAC7800CAP CER 0.022UF 1.5KV X7R 121053 - Immediate$4.15Wyświetl szczegóły

C1812X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 10000PF 2KV X7R 1812C1812X103KGRACTUCAP CER 10000PF 2KV X7R 18129124 - Immediate$7.34Wyświetl szczegóły
CAP CER 0.033UF 1.5KV X7R 1812C1812X333KFRACTUCAP CER 0.033UF 1.5KV X7R 18122136 - Immediate$7.15Wyświetl szczegóły

C1825X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 0.1UF 1KV X7R 1825C1825X104KDRACTUCAP CER 0.1UF 1KV X7R 18251241 - Immediate$8.99Wyświetl szczegóły
CAP CER 0.047UF 1.5KV X7R 1825C1825X473KFRACTUCAP CER 0.047UF 1.5KV X7R 1825776 - Immediate$8.51Wyświetl szczegóły

C2220X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 0.1UF 200V X7R 2220C2220X104K2RACTUCAP CER 0.1UF 200V X7R 2220304 - Immediate$13.87Wyświetl szczegóły
CAP CER 0.22UF 200V X7R 2220C2220X224K2RACTUCAP CER 0.22UF 200V X7R 22200 - Immediate$13.87Wyświetl szczegóły

C2225X Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CAP CER 0.1UF 1.5KV X7R 2225C2225X104KFRACTUCAP CER 0.1UF 1.5KV X7R 222523822 - Immediate$11.34Wyświetl szczegóły
CAP CER 0.015UF 3KV X7R 2225C2225X153KHRACTUCAP CER 0.015UF 3KV X7R 2225822 - Immediate$11.15Wyświetl szczegóły
Published: 2009-04-15