SiC MOSFET and IGBT Driver 9 A Peak Output – IX4351NE

IXYS, a Littelfuse technology's IX4351NE has protection features including UVLO and thermal shutdown detection

Image of IXYS' SiC MOSFET and IGBT Driver 9 A Peak Output – IX4351NEIXYS, a Littelfuse Technology, has designed a driver to work specifically with SiC MOSFETs and high power IGBTs. Separate 9 A source and sink outputs allow for tailored turn-on and turn-off timing while minimizing switching losses. An internal negative charge regulator provides a selectable negative gate drive bias for improved dv/dt immunity and faster turn-off.

IXYS Integrated Circuits Division also has an evaluation board for the IX4351 which contains all the necessary circuitry to demonstrate the features of a high power SiC MOSFET gate driver and SiC MOSFET. The board includes an LSIC1MO120E0080 1200 V SiC MOSFET from Littelfuse with an RDS(ON) of 80 m typical and an ID of 25 A.

MOSFET Features
  • Separate 9 A peak source and sink outputs
  • Operating voltage range: -10 V to +25 V
  • Internal negative charge pump regulator for selectable negative gate drive bias
  • Desaturation detection with soft shutdown sink driver
  • TTL and CMOS compatible input
  • Undervoltage lockout (UVLO)
  • Thermal shutdown
  • Open drain FAULT output
Evaluation Board Features
  • 9 A source and sink outputs on gate driver
  • Output capable of switching 25 A
  • Gate drive supply range from 13 V to 25 V
  • 3.3 V / 5 V CMOS/TTL logic compatibility enables seamless interfacing with microcontrollers
  • Independent undervoltage lockout (UVLO)
  • Input pin includes Schmitt trigger for better noise immunity
  • Desaturation detection with soft shutdown
  • Negative charge pump

SiC MOSFET and IGBT Driver 9 A Peak Output – IX4351NE

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
IC GATE DRVR LOW-SIDE 16SOICIX4351NEIC GATE DRVR LOW-SIDE 16SOIC1022 - Immediate
1250 - Factory Stock
$12.10Wyświetl szczegóły

Evaluation Board

ObrazManufacturer Part NumberOpisFunkcjaWbudowaneAtrybuty główneDostępna ilość CenaWyświetl szczegóły
EVAL BOARD FOR IX4351IX4351-EVALEVAL BOARD FOR IX4351Sterownik bramy-Izolowane0 - Immediate$548.10Wyświetl szczegóły
Updated: 2020-06-03
Published: 2020-01-17