DF13 Series

Hirose's DF13 series is a board-to-wire connector designed to maximize precious board space

Image of Hirose Electric's DF13 SeriesHirose's DF13 series is a board-to-wire connector that was designed to maximize precious board space. It is a 1.25 mm pitch, miniature connector with multiple variations to complete your application. The mounting heights range from 3.6 mm to 5.8 mm. It is offered in a single-row configuration (2-15 contacts) or a double-row version (10-40 contacts) that can secure a 30% increase in high-density mounting compared to the single-row version. Header variations include DIP / SMT and vertical/right angle. These connectors support automatic pick-and-place mounting to reduce production costs as they are packaged in embossed tape-and-reels. Current rating is 1 A maximum per pin.

Features
  • RoHS-compliant
  • 1.25 mm pitch
  • 3.6 mm (DIP or SMT right angle), 5.3 mm (DIP straight), and 5.8 mm (SMT straight) mounting heights
  • 2-15 single-row contacts or 10-40 double-row contacts
  • Supports automatic pick-n-place mounting
  • Available in embossed tape-and-reel packaging
  • Multiple pin headers: DIP or SMT types
  • Accepts 26 AWG to 32 AWG
Applications
  • DVD recorders
  • LED lighting
  • Plasma display panels
  • Copy machines
  • Laser printers
  • Notebook PCs
  • LCD televisions

DF13 Series Connectors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CONN SOCKET 26-30AWG CRIMP TINDF13-2630SCFCONN SOCKET 26-30AWG CRIMP TIN489490 - Immediate$0.36Wyświetl szczegóły
CONN SOCKET 26-30AWG CRIMP GOLDDF13-2630SCFACONN SOCKET 26-30AWG CRIMP GOLD887720 - Immediate$0.47Wyświetl szczegóły
CONN RCPT HSG 2POS 1.25MMDF13-2S-1.25CCONN RCPT HSG 2POS 1.25MM23289 - Immediate$0.47Wyświetl szczegóły
CONN HEADER SMD 2POS 1.25MMDF13C-2P-1.25V(21)CONN HEADER SMD 2POS 1.25MM17439 - Immediate$1.44Wyświetl szczegóły
CONN HEADER SMD R/A 4POS 1.25MMDF13-4P-1.25H(21)CONN HEADER SMD R/A 4POS 1.25MM7993 - Immediate$2.01Wyświetl szczegóły
CONN HEADER SMD 2POS 1.25MMDF13C-2P-1.25V(51)CONN HEADER SMD 2POS 1.25MM47215 - Immediate$2.19Wyświetl szczegóły
CONN HEADER SMD R/A 2POS 1.25MMDF13A-2P-1.25H(51)CONN HEADER SMD R/A 2POS 1.25MM14646 - Immediate$2.55Wyświetl szczegóły
CONN HEADER SMD 8POS 1.25MMDF13C-8P-1.25V(21)CONN HEADER SMD 8POS 1.25MM8626 - Immediate$2.73Wyświetl szczegóły
CONN HEADER SMD R/A 8POS 1.25MMDF13A-8P-1.25H(21)CONN HEADER SMD R/A 8POS 1.25MM11908 - Immediate$2.94Wyświetl szczegóły
CONN HEADER SMD 4POS 1.25MMDF13C-4P-1.25V(51)CONN HEADER SMD 4POS 1.25MM22860 - Immediate$3.34Wyświetl szczegóły
CONN HEADER SMD R/A 4POS 1.25MMDF13A-4P-1.25H(51)CONN HEADER SMD R/A 4POS 1.25MM11713 - Immediate$3.63Wyświetl szczegóły
CONN HEADER SMD 5POS 1.25MMDF13C-5P-1.25V(51)CONN HEADER SMD 5POS 1.25MM9496 - Immediate$3.63Wyświetl szczegóły
CONN HEADER SMD 6POS 1.25MMDF13C-6P-1.25V(51)CONN HEADER SMD 6POS 1.25MM11327 - Immediate$4.13Wyświetl szczegóły
CONN HEADER SMD 20POS 1.25MMDF13EA-20DP-1.25V(52)CONN HEADER SMD 20POS 1.25MM5717 - Immediate$4.45Wyświetl szczegóły
CONN HEADER SMD 30POS 1.25MMDF13E-30DP-1.25V(52)CONN HEADER SMD 30POS 1.25MM4244 - Immediate$5.13Wyświetl szczegóły
CONN HEADER SMD 30POS 1.25MMDF13EA-30DP-1.25V(52)CONN HEADER SMD 30POS 1.25MM10209 - Immediate$5.64Wyświetl szczegóły
CONN HEADER SMD 40POS 1.25MMDF13EA-40DP-1.25V(52)CONN HEADER SMD 40POS 1.25MM3927 - Immediate$6.79Wyświetl szczegóły
CONN HEADER SMD 40POS 1.25MMDF13E-40DP-1.25V(52)CONN HEADER SMD 40POS 1.25MM3638 - Immediate$6.79Wyświetl szczegóły
TOOL HAND CRIMPER 26-30AWG SIDEDF13-TB2630HCTOOL HAND CRIMPER 26-30AWG SIDE45 - Immediate$6,769.74Wyświetl szczegóły
CONN SOCKET 26-30AWG CRIMP TINDF13-2630SCF(41)CONN SOCKET 26-30AWG CRIMP TIN108435 - Immediate$0.36Wyświetl szczegóły
Published: 2013-11-12