AH8500/1 and AH8502/3 Micropower Linear Hall-Effect Sensors

Diodes introduces its AH8500/1 and AH8502/3 micropower linear Hall-effect sensor family with enable/control pin and high-accuracy options

Image of Diodes' AH8500/1 and AH8502/3 Micropower Linear Hall Effect SensorsDiodes' AH850/1/2/3 is a family of low-power / micropower linear Hall-effect sensors with output voltage ratiometric to supply and magnetic field sense range of ±400 G for battery powered consumer, home appliances, and industrial applications.

The high-performance AH8501 and AH8503 have trimmed sensitivity accuracy of 3% with a null voltage offset below 1% of supply voltage. Designed for a wide range of applications, they are optimized for the supply range of 1.6 V to 3.6 V consuming only 8.9 µA in sleep mode (AH8500 / AH8501) and 13 µA in micropower mode (AH8502 / AH8503). The sensors have an ESD rating of 6 kV for robustness.

For system flexibility the enable pin in the AH8500/1 and CNTRL pin on the AH8502/3 allow operating modes and sampling rate to minimize current consumption. In default modes, the AH8500/1 are in sleep mode while AH8502/3 operate in micropower mode. The family of sensors are available in the small low-profile U-DFN2020-6.

Features
  • Low-voltage, low-power linear halls with micropower mode
  • High-sensitivity with high-accuracy (trimmed) options
  • High-performance, reliability and robustness
  • Operating temperature range -40ºC to +85ºC
Applications
  • Position and proximity sensing
  • Magnetic flux density measurements
  • Liquid level sensing
  • Valve position sensing
  • Multi position button detect
  • Joysticks
  • Smart meters
  • Smart phone accessories detect
  • Rotary encoder

 

AH8500/1 and AH8502/3 Micropower Linear Hall Effect Sensors

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SEN HALL EFT ANLG VOLT 6UDFNAH8501-FDC-7SEN HALL EFT ANLG VOLT 6UDFN2089 - Immediate
141000 - Factory Stock
$3.45Wyświetl szczegóły
SEN HALL EFT ANLG VOLT 6UDFNAH8502-FDC-7SEN HALL EFT ANLG VOLT 6UDFN936 - Immediate$3.52Wyświetl szczegóły
SEN HALL EFT ANLG VOLT 6UDFNAH8503-FDC-7SEN HALL EFT ANLG VOLT 6UDFN10985 - Immediate$3.45Wyświetl szczegóły
Published: 2015-03-04