PSoC® 6 BLE Prototyping Kit

Infineon's PSoC 6 BLE prototyping kit is a low-cost, easy-to-use hardware platform used to develop and evaluate a PSoC 6 based Bluetooth 5 module

Image of Infineon's PSoC 6 BLE Prototyping Kit Infineon's PSoC 6 BLE prototyping kit is a low-cost, easy-to-use hardware platform to develop and evaluate with a certified Bluetooth 5.0 module featuring the industry-leading low-power, flexible, and secure PSoC 6 microcontroller. This kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board programmer and debugger based on Infineon's PSoC 5LP MCU) from the target board and use independently. The kit also features a mikroBUS™ interface allowing developers to interface the PSoC 6 MCU with any of MikroElektronika's 500+ click boards™.

Featuring the PSoC 63 BLE Fully-Certified Module

The PSoC 6 BLE prototyping kit features the PSoC 63 BLE module which is a fully certified, integrated, and programmable turnkey solution for developers wanting to easily add Bluetooth connectivity to their IoT design. This module retains all the programmability and flexibility that comes with PSoC MCUs, combining programmable and reconfigurable analog and digital blocks with flexible automatic routing as well as digital programmable logic, high-performance analog-to-digital conversion (ADC), low-power comparators, and standard communication and timing peripherals.

The PSoC 63 BLE module provides a royalty-free BLE stack supporting Bluetooth 5.0 and provides 36 GPIOs in a 14 mm x 18.5 mm x 2.00 mm package. The PSoC 6 BLE Prototyping Kit along with the on-board module is the ideal development platform for IoT designers seeking a high-performance, BLE wireless solution.

Supported Kit Software

This kit is supported within Infineon's ModusToolbox Software Environment, a set of multi-platform development tools and a comprehensive suite of GitHub-hosted firmware libraries. Together, they enable an immersive development experience for customers creating converged MCU and Wireless systems. The ModusToolbox experience is adaptable, eschewing proprietary tools and custom build environments in favor of simplicity and openness. This means the customer chooses the compiler, IDE, and RTOS including industry-standard platforms such as Arm® Mbed™ and Amazon FreeRTOS™, and the ecosystem without compromising usability or access to CapSense®, Bluetooth Low Energy and Mesh, Wi-Fi, security and low-power features.

PSoC 6 BLE Prototyping Kit

ObrazManufacturer Part NumberOpisCzęstotliwośćZawartośćTyp antenyDostępna ilość CenaWyświetl szczegóły
PSOC 6 BLE 5.0 EVALCY8CPROTO-063-BLEPSOC 6 BLE 5.0 EVAL2,4GHzPłytki, kable-347 - Immediate$78.10Wyświetl szczegóły

Related Products

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
RF TXRX MOD BT TH SMDCYBLE-416045-02RF TXRX MOD BT TH SMD4640 - Immediate$49.30Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 116BGACY8C6336BZI-BLF03IC MCU 32BIT 512KB FLASH 116BGA0 - Immediate$21.99Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 116BGACY8C6316BZI-BLF03IC MCU 32BIT 512KB FLASH 116BGA0 - Immediate$22.71Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 104WLCSPCY8C6347FMI-BLD53TIC MCU 32BIT 1MB FLASH 104WLCSP0 - Immediate$43.77Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 116BGACY8C6337BZI-BLF13IC MCU 32BIT 1MB FLASH 116BGA0 - Immediate$24.37Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 116BGACY8C6336BZI-BLD13IC MCU 32BIT 512KB FLASH 116BGA0 - Immediate$23.61Wyświetl szczegóły
IC MCU 32BIT 512KB FLASH 116BGACY8C6316BZI-BLF53IC MCU 32BIT 512KB FLASH 116BGA0 - Immediate$25.69Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD53IC MCU 32BIT 1MB FLASH 116BGA4531 - Immediate$44.17Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD43IC MCU 32BIT 1MB FLASH 116BGA0 - Immediate$28.03Wyświetl szczegóły
IC MCU 32BIT 1MB FLASH 116BGACY8C6347BZI-BLD33IC MCU 32BIT 1MB FLASH 116BGA367 - Immediate$50.45Wyświetl szczegóły
Published: 2018-12-11