Noise Cancelling MEMS Microphones

Same Sky analog MEMS microphones have a current consumption of 150 µA and an operating temperature range from -30°C to +85°C

Image of Same Sky's Noise Cancelling MEMS MicrophonesSame Sky noise cancelling analog MEMS microphones feature omnidirectional directivity and bottom or top port locations in compact, low-profile packages measuring as small as 2.75 mm x 1.85 mm x 0.90 mm. With flat frequency response from 20 Hz to 10,000 Hz, high signal-to-noise ratios (SNR) of 62 dBA and 64 dBA, and high acoustic overload points (AOP) of 123 dB SPL and 128 dB SPL, these models carry current consumption as low as 150 microamps (µA) and operating temperature ranges from -30°C to +85°C.

Features
  • Omnidirectional directivity
  • Bottom or top port locations
  • Flat frequency response: 20 Hz to 10,000 Hz
  • SNR: 62 dBA and 64 dBA
  • AOP: 123 dB SPL and 128 dB SPL
  • Compact packages: 2.75 mm x 1.85 mm x 0.90 mm
  • Sensitivity ratings of -38 dB
  • Current consumption: 150 µA
  • Operating temperature range: -30°C to +85°C

Noise Cancelling MEMS Microphones

ObrazManufacturer Part NumberStosunek sygnału do szumuImpedancjaLokalizacja portuZakończenieDostępna ilość CenaWyświetl szczegóły
CMM-2718AB-3815NC-TRCMM-2718AB-3815NC-TR62dB200 OhmsDółPodkładki lutownicze4132 - Immediate$6.25Wyświetl szczegóły
CMM-2718AT-3817NC-TRCMM-2718AT-3817NC-TR64dB170 OhmsGóraPodkładki lutownicze1789 - Immediate$7.15Wyświetl szczegóły
Updated: 2026-02-02
Published: 2022-11-22