SeriesOne DR Solid-State Relays

Sensata Crydom offers compact SSRs with ratings from 3 A to 24 A at 24 VAC to 600 VAC and 1 VDC to 100 VDC in 11 mm and 18 mm wide housings

Sensata Crydom SeriesOne DR family DIN rail mounting solid-state relays (SSRs) are ideal for use in panels to control a variety of resistive and inductive loads in benign to harsh environments, suiting a broad range of market needs for demanding applications. These innovatively and compactly packaged SSRs incorporate proprietary thermal management technology to achieve exceptional output ratings of 3 A to 12 A at 24 VAC to 600 VAC and 3 A to 24 A at an expanded range of 1 VDC to 100 VDC. Their small form factor of either 11 mm or 18 mm wide housings provides greater power density than other DIN rail solid-state relays and is ideal for use where cabinet space may be limited.

The SeriesOne DR family of AC or DC control input options provides added flexibility when designing projects. They require no grounding due to their all-plastic housing, thus helping to reduce set-up costs by simplifying and lessening installation time. Added protection is delivered with an IP20 housing, touch-safe terminals, a uniquely integrated heatsink design, and LED indication for easy identification of control status for maintenance and troubleshooting efforts. These units meet many international certifications, including UL and cUL listing, HP rating, CE and RoHS compliance, and approval for UL Class I and II, Div 2 for use in hazardous locations. ATEX-certified versions are also available.

Features
  • AC or DC control input options
  • Zero voltage or instantaneous turn-on output (AC output models)
  • High surge current and I²t fusing ratings
  • UL and cUL listed, HP rated, CE and RoHS compliant
  • UL Class I and II, Division 2 approved for use in hazardous locations
  • ATEX-certified versions available
Applications
  • Plastic injection molding equipment
  • Packaging equipment
  • Professional cooking equipment
  • Lighting control
  • HVAC/R
  • Battery management systems
  • Backup power supplies
  • Valve controls
  • Automation equipment

DR Series

ObrazManufacturer Part NumberOpisDostępna ilość Cena
SSR RELAY SPST-NO 3A 24-280VDR24D03SSR RELAY SPST-NO 3A 24-280V331 - Immediate$173.08Wyświetl szczegóły
SSR RELAY SPST-NO 3.5A 0-24VDRA-CN024D24SSR RELAY SPST-NO 3.5A 0-24V59 - Immediate$236.96Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24D12SSR RELAY SPST-NO 12A 24-280V37 - Immediate$276.64Wyświetl szczegóły
DC OUTPUT MODULE 3ADRODC24DC OUTPUT MODULE 3A57 - Immediate$302.60Wyświetl szczegóły
SSR RELAY SPST-NO 3A 48-600VDR48D03SSR RELAY SPST-NO 3A 48-600V60 - Immediate$184.67Wyświetl szczegóły
SSR RELAY SPST-NO 6A 48-600VDR48D06SSR RELAY SPST-NO 6A 48-600V153 - Immediate$252.51Wyświetl szczegóły
AC INPUT MODULE 120VDRIAC24AC INPUT MODULE 120V64 - Immediate$258.00Wyświetl szczegóły
SSR RELAY SPST-NO 12A 48-600VDR48D12SSR RELAY SPST-NO 12A 48-600V27 - Immediate$307.09Wyświetl szczegóły
SSR RELAY SPST-NO 6A 24-280VDR24D06XSSR RELAY SPST-NO 6A 24-280V50 - Immediate$260.12Wyświetl szczegóły
SSR RELAY SPST-NO 6A 24-280VDR24E06SSR RELAY SPST-NO 6A 24-280V30 - Immediate$259.33Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24D12RSSR RELAY SPST-NO 12A 24-280V20 - Immediate$281.09Wyświetl szczegóły
AC OUTPUT MODULE 5ADR-OACAC OUTPUT MODULE 5A8 - Immediate$305.40Wyświetl szczegóły
DC OUTPUT MODULE 3ADR-ODC5DC OUTPUT MODULE 3A5 - Immediate$305.40Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24B12SSR RELAY SPST-NO 12A 24-280V8 - Immediate$282.45Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24A03SSR RELAY SPST-NO 3A 24-280V3 - Immediate$180.19Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24E03SSR RELAY SPST-NO 3A 24-280V0 - Immediate$197.67Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24E03RSSR RELAY SPST-NO 3A 24-280V6 - Immediate$202.31Wyświetl szczegóły
SSR RELAY SPST-NO 3A 48-600VDR48D03RSSR RELAY SPST-NO 3A 48-600V2 - Immediate$203.31Wyświetl szczegóły
AC INPUT MODULE 240VDRIAC24AAC INPUT MODULE 240V11 - Immediate$266.37Wyświetl szczegóły
DC INPUT MODULE 4-32VDR-IDC5DC INPUT MODULE 4-32V23 - Immediate$279.26Wyświetl szczegóły

SeriesOne DR Solid-State Relays

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
SSR RELAY SPST-NO 6A 48-600VDR48D06SSR RELAY SPST-NO 6A 48-600V153 - Immediate$252.51Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24D12RSSR RELAY SPST-NO 12A 24-280V20 - Immediate$281.09Wyświetl szczegóły
SSR RELAY SPST-NO 12A 1-60VDR06D12SSR RELAY SPST-NO 12A 1-60V61 - Immediate$327.34Wyświetl szczegóły
SSR RELAY SPST-NO 6A 1-60VDR06D06XSSR RELAY SPST-NO 6A 1-60V4 - Immediate$300.19Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24D03SSR RELAY SPST-NO 3A 24-280V331 - Immediate$173.08Wyświetl szczegóły
SSR RELAY SPST-NO 6A 24-280VDR24D06SSR RELAY SPST-NO 6A 24-280V0 - Immediate$236.60Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24D12SSR RELAY SPST-NO 12A 24-280V37 - Immediate$276.64Wyświetl szczegóły
SSR RELAY SPST-NO 10A 1-100VDR10D10SSR RELAY SPST-NO 10A 1-100V0 - Immediate$310.21Wyświetl szczegóły
SSR RELAY SPST-NO 3A 1-100VDR10D03SSR RELAY SPST-NO 3A 1-100V5 - Immediate$206.36Wyświetl szczegóły
SSR RELAY SPST-NO 6A 1-100VDR10D06SSR RELAY SPST-NO 6A 1-100V39 - Immediate$281.99Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24E12SSR RELAY SPST-NO 12A 24-280V12 - Immediate$298.22Wyświetl szczegóły
SSR RELAY SPST-NO 12A 48-600VDR48D12SSR RELAY SPST-NO 12A 48-600V27 - Immediate$307.09Wyświetl szczegóły
SSR RELAY SPST-NO 3A 48-600VDR48D03SSR RELAY SPST-NO 3A 48-600V60 - Immediate$184.67Wyświetl szczegóły
SSR RELAY SPST-NO 3A 48-600VDR48D03RSSR RELAY SPST-NO 3A 48-600V2 - Immediate$203.31Wyświetl szczegóły
SSR RELAY SPST-NO 6A 24-280VDR24E06SSR RELAY SPST-NO 6A 24-280V30 - Immediate$259.33Wyświetl szczegóły
SSR RELAY SPST-NO 12A 24-280VDR24D12XSSR RELAY SPST-NO 12A 24-280V9 - Immediate$320.26Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24E03RSSR RELAY SPST-NO 3A 24-280V6 - Immediate$202.31Wyświetl szczegóły
SSR RELAY SPST-NO 12A 48-600VDR48B12SSR RELAY SPST-NO 12A 48-600V6 - Immediate$346.30Wyświetl szczegóły
SSR RELAY SPST-NO 12A 48-600VDR48D12XSSR RELAY SPST-NO 12A 48-600V7 - Immediate$354.59Wyświetl szczegóły
SSR RELAY SPST-NO 3A 24-280VDR24A03SSR RELAY SPST-NO 3A 24-280V3 - Immediate$180.19Wyświetl szczegóły
Published: 2010-11-30
Updated: 2025-02-24