CotoMOS® High-Voltage, High-Current Relays
Coto Technology's CotoMOS 140 series, solid-state relays have a load voltage of 1500 V and a load current of 45 mA (maximum)
Coto Technology's CotoMOS series of solid-state relays are a part of Coto's line of professional-grade MOSFET relays, which provide a high-performance, solid-state solution for high-voltage switching applications.
The CotoMOS 140 series high-voltage, solid-state relay further extends Coto’s suite of high-current, high-voltage, solid-state relays. With a 45 mA AC/DC load current that is configurable to 70 mA in DC mode, the 140 series is unique to the industry.
Available in 6-pin, through-hole, and surface-mount packages, the CotoMOS 140 Form A relay has a low on resistance of 130 Ω with a high standard I/O breakdown voltage of 3750 V to meet EU standards. The CotoMOS 140 is specially designed for high-voltage applications such as industrial controls, test and measurement systems, battery management, and solar panels.
Solid State Relays
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | CS140 | SSR RELAY SPST-NO 45MA 0-1500V | 0 - Immediate | $39.40 | Wyświetl szczegóły |
![]() | ![]() | CT140 | SSR RELAY SPST-NO 45MA 0-1500V | 790 - Immediate | $51.91 | Wyświetl szczegóły |
![]() | ![]() | C247S | SSR RELAY SPST-NO 1.25A 0-80V | 3080 - Immediate | $14.71 | Wyświetl szczegóły |
![]() | ![]() | CT334 | SSR RELAY SPST-NO 180MA 0-200V | 218 - Immediate | $23.11 | Wyświetl szczegóły |
![]() | ![]() | CS128 | SSR RELAY SPST-NO 4.5A 0-40V | 294 - Immediate | $24.10 | Wyświetl szczegóły |
![]() | ![]() | CT134 | SSR RELAY SPST-NO 200MA 0-200V | 0 - Immediate | $11.12 | Wyświetl szczegóły |
![]() | ![]() | CT147 | SSR RELAY SPST-NO 2A 0-80V | 1051 - Immediate | $21.46 | Wyświetl szczegóły |
![]() | ![]() | C331S | SSR RELAY SPST-NO 100MA 0-350V | 386 - Immediate | $19.66 | Wyświetl szczegóły |
![]() | ![]() | CS334 | SSR RELAY SPST-NO 180MA 0-200V | 530 - Immediate | $23.66 | Wyświetl szczegóły |
![]() | ![]() | C330S | SSR RELAY SPST-NO 85MA 0-400V | 177 - Immediate | $19.70 | Wyświetl szczegóły |