CotoMOS® CS128 High-Current MOSFET Relay
Ideal for Battery Management applications, Electric Vehicles and Solar Arrays
Coto Technology's 128 Series MOSFET Relay features a high-current switching capability to 4.5A with a typical low on-resistance of 0.03Ω
The CotoMOS® High-Current 128 Series MOSFET Relay is an SMD packaged, optically isolated solid-state relay (OISSR) capable of switching a 4.5 A load current (IL), thanks, in part, to its extremely low on-resistance (Ron) – typically about 0.03 Ω. Since the power dissipated in its junctions is equal to IL2 x Ron, the CotoMOS® 128 MOSFET Relay can switch an amazing amount of electrical power in a very small package, even without heat-sinking. Designed for Battery Management, Solar Arrays, Industrial Automation, Control, Instrumentation, and Data Acquisition, the High-Current CotoMOS® MOSFET 128 Series is capable of handling 40V AC and DC load conditions.
Features
- Contact Form – 1A
- Load Voltage – 40 V Maximum
- Operation LED Current – 3.0mA Maximum
- Load Current – 4.5A Maximum
- On-Resistance – 0.03Ω Typical
- Low Off-State Leakage Current – 1μA Maximum
- I/O Breakdown Voltage – 1500Vrms Minimum
- Suffix - H for I/O Breakdown Voltage – 5000Vrms Minimum
Applications
- Battery Management Systems
- Electric Vehicles
- Solar Arrays
- Industrial Automation
- Data Acquisition
- Instrumentation
- Controls
Related Application Notes
- Increasing the Ampacity of the CotoMOS® CS128
- Optimizing Cable Tester Switching Architecture with CotoMOS CS128
- High-Voltage MOSFET for Power Systems
- Parallel Op. of CotoMOS® CS128 SSR's
- MOSFET Relays - Dual-Rail Battery Switching Using CotoMOS Relays
- SSR's - Output Muting in Headphone Amplifiers & Portable Speakers
- MOSFET SSR Technical & Applications Information
- Tech Tip - Increasing CotoMOS Current Capacity
Featured Products
CotoMOS® 128 Series – High-Current MOSFET Relays
| Obraz | Manufacturer Part Number | Opis | Typ mocowania | Typ przekaźnika | Obwód | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS128 | SSR RELAY SPST-NO 4.5A 0-40V | Montaż powierzchniowy | Przekaźnik ze sprzężeniem optycznym (fotoprzekaźnik) | SPST-NO (1 Form A) | 294 - Immediate | $24.10 | Wyświetl szczegóły |
![]() | ![]() | CS128TR | SSR RELAY SPST-NO 4.5A 0-40V | Montaż powierzchniowy | Przekaźnik ze sprzężeniem optycznym (fotoprzekaźnik) | SPST-NO (1 Form A) | 26988 - Immediate | $24.10 | Wyświetl szczegóły |