AH Series Wire Assembly Illuminated Anti-Vandal Pushbutton Switch
CIT Relay & Switch AH series illuminated anti-vandal pushbutton switches with wire assembly come in single color or dual color LED options
Available with wire assembly, CIT Relay & Switch AH series illuminated anti-vandal pushbutton switches are 19 mm in size with latching or momentary function. With IP67 sealing and stainless steel body or marine grade 316 stainless steel, the flush actuator is available with LED ring, dot or international standby symbol, illuminated or non-illuminated, and flush or mushroom head actuator. LED voltage choices range from 6 VDC to 220 VAC. Single color or dual color LED make this rugged pushbutton switch ideal for use in public usage applications such as ticket dispensers, elevators, kiosks, and marine usage.
AH Series Wire Assembly Illuminated Anti-Vandal Pushbutton Switches
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH1NBBR24WA1 | SWITCH PB SPST NO + SPST NC 20A | 10 - Immediate | $139.25 | Wyświetl szczegóły |
![]() | ![]() | AH1NBBR12WA1 | SWITCH PB SPST NO + SPST NC 20A | 6 - Immediate | $139.25 | Wyświetl szczegóły |
![]() | ![]() | AH1LMRSXWA1 | SWITCH PB SPST NO + SPST NC 20A | 8 - Immediate | $144.24 | Wyświetl szczegóły |
![]() | ![]() | AH1NASXWA1 | SWITCH PB DPST-NO/NC 10A 125V | 0 - Immediate | $115.55 | Wyświetl szczegóły |
![]() | ![]() | AH1NBSMB24WA1 | SWITCH PB SPST NO + SPST NC 20A | 4 - Immediate | $153.16 | Wyświetl szczegóły |
![]() | ![]() | AH1NGSMG12WA1 | SWITCH PB SPST NO + SPST NC 20A | 0 - Immediate | $160.90 | Wyświetl szczegóły |
![]() | ![]() | AH1LASMXWA1 | SWITCH PB SPST NO + SPST NC 20A | 3 - Immediate | $135.66 | Wyświetl szczegóły |
![]() | ![]() | AH1NBBB12WA1 | SWITCH PB SPST NO + SPST NC 20A | 9 - Immediate | $139.25 | Wyświetl szczegóły |
![]() | ![]() | AH1NBSMW12WA1 | SWITCH PB SPST NO + SPST NC 20A | 10 - Immediate | $145.67 | Wyświetl szczegóły |
![]() | ![]() | AH1NBSMW24WA1 | SWITCH PB SPST NO + SPST NC 20A | 8 - Immediate | $145.67 | Wyświetl szczegóły |