TLVR Inductors - TLVR1005T/TLVR1105T Series

Bourns' dual-winding structure inductors are ideal for high-power and multi-phase power solutions

Image of Bourns' TLVR Inductors - TLVR1005T/TLVR1105T SeriesBourns' magnetics product line introduces the trans-inductor voltage regulator (TLVR) inductors. Designed with a dual-winding structure, these components feature low inductance and extremely high current capabilities, making them ideal for high-power and multi-phase power solutions.

The TLVR1005T and TLVR1105T series have a broad operating temperature range of -40°C to +125°C. These inductors are well suited for applications in servers, workstations, data centers, and computers (POL for CPU, GPU, and TPU) where higher inductor reliability may be required.

Specifications
  • TLVR1005T
    • Size (mm): 9.7 x 4.7 x 11.7
    • Inductance (nH): 70 to 170
    • Heating current Irms (A): 75
    • Saturation current Isat (A): 52 to 127
    • Operating temperature: -40°C to +125°C
  • TLVR1105T
    • Size (mm): 11.7 x 5.7 x 11
    • Inductance (nH): 70 to 200
    • Heating current Irms (A): 77
    • Saturation current Isat (A): 58 to 160
    • Operating temperature: -40°C to +125°C
Features
  • Shielded construction for low radiation
  • Dual-winding structure
  • Extremely high current
  • Inductance range: 70 nH to 200 nH
Applications
  • Servers and workstations
  • Data centers
  • Data networking and storage systems
  • Notebook and desktop computers
  • Graphic cards and battery-powered systems
  • Multi-phase regulators
  • Voltage regulator modules (VRMs)

TLVR Inductors - TLVR1005T/TLVR1105T Series

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
FIXED IND 70NH 77A 0.125 MOHMTLVR1105T-70NYFIXED IND 70NH 77A 0.125 MOHM359 - Immediate$7.40Wyświetl szczegóły
FIXED IND 70NH 75A 0.125 MOHMTLVR1005T-70NKFIXED IND 70NH 75A 0.125 MOHM293 - Immediate$8.22Wyświetl szczegóły
FIXED IND 80NH 77A 0.125 MOHMTLVR1105T-80NYFIXED IND 80NH 77A 0.125 MOHM0 - Immediate$4.42Wyświetl szczegóły
FIXED IND 80NH 75A 0.125 MOHMTLVR1005T-80NKFIXED IND 80NH 75A 0.125 MOHM284 - Immediate$8.22Wyświetl szczegóły
FIXED IND 90NH 77A 0.125 MOHMTLVR1105T-90NYFIXED IND 90NH 77A 0.125 MOHM0 - Immediate$3.59Wyświetl szczegóły
FIXED IND 90NH 75A 0.125 MOHMTLVR1005T-90NKFIXED IND 90NH 75A 0.125 MOHM0 - Immediate$4.04Wyświetl szczegóły
FIXED IND 100NH 75A 0.125 MOHMTLVR1005T-R10KFIXED IND 100NH 75A 0.125 MOHM47 - Immediate$10,772.40Wyświetl szczegóły
FIXED IND 105NH 77A 0.125 MOHMTLVR1105T-R10YFIXED IND 105NH 77A 0.125 MOHM0 - Immediate$4.42Wyświetl szczegóły
FIXED IND 120NH 77A 0.125 MOHMTLVR1105T-R12YFIXED IND 120NH 77A 0.125 MOHM308 - Immediate$7.40Wyświetl szczegóły
FIXED IND 120NH 75A 0.125 MOHMTLVR1005T-R12KFIXED IND 120NH 75A 0.125 MOHM145 - Immediate$8.22Wyświetl szczegóły
Published: 2024-05-22