CV Series Medium Voltage Disc Varistors

Bourns’ CV series varistors with radial lead construction require very little mounting space

Image of Bourns' CV Series Medium Voltage Disc VaristorsBourns’ CV series medium voltage disc varistors are designed to be operated continuously in low and medium voltage electronic system circuits and across AC power lines. Due to their radial lead construction, these components require very little mounting space.

The CV series varistors are available in five model sizes, including 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm, and feature a wide AC operating voltage ranging from 50 V to 680 V.

Features
  • Five model sizes available, including 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm
  • Available in tape and reel packaging for automatic pick-and-place
  • DC operating voltage range: 65 VDC to 895 VDC
  • Broad range of current and energy handling capabilities
  • AC operating voltage range: 50 VRMS to 680 VRMS; higher voltages available upon request
    • See the ZV series for voltages below 50 V
  • RoHS compliant

CV Series Medium Voltage Disc Varistors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
VARISTOR 240V 2.5KA DISC 10MMCV150K10BL1VARISTOR 240V 2.5KA DISC 10MM0 - Immediate$0.72Wyświetl szczegóły
VARISTOR 240V 4.5KA DISC 14MMCV150K14BL1VARISTOR 240V 4.5KA DISC 14MM9956 - Immediate$2.05Wyświetl szczegóły
VARISTOR 240V 6.5KA DISC 20MMCV150K20BL1VARISTOR 240V 6.5KA DISC 20MM0 - Immediate$2.29Wyświetl szczegóły
VARISTOR 240V 400A DISC 5MMCV150K5BL1VARISTOR 240V 400A DISC 5MM0 - Immediate$0.45Wyświetl szczegóły
VARISTOR 240V 1.2KA DISC 7MMCV150K7BL1VARISTOR 240V 1.2KA DISC 7MM0 - Immediate$0.45Wyświetl szczegóły
VARISTOR 430V 2.5KA DISC 10MMCV275K10BL1VARISTOR 430V 2.5KA DISC 10MM0 - Immediate$0.77Wyświetl szczegóły
VARISTOR 430V 4.5KA DISC 14MMCV275K14BL1VARISTOR 430V 4.5KA DISC 14MM9885 - Immediate$2.27Wyświetl szczegóły
VARISTOR 430V 6.5KA DISC 20MMCV275K20BL1VARISTOR 430V 6.5KA DISC 20MM0 - Immediate$2.40Wyświetl szczegóły
VARISTOR 430V 400A DISC 5MMCV275K5BL1VARISTOR 430V 400A DISC 5MM24301 - Immediate$1.28Wyświetl szczegóły
VARISTOR 430V 1.2KA DISC 7MMCV275K7BL1VARISTOR 430V 1.2KA DISC 7MM17572 - Immediate$1.14Wyświetl szczegóły
VARISTOR 470V 2.5KA DISC 10MMCV300K10BL1VARISTOR 470V 2.5KA DISC 10MM14855 - Immediate$1.83Wyświetl szczegóły
VARISTOR 470V 4.5KA DISC 14MMCV300K14BL1VARISTOR 470V 4.5KA DISC 14MM0 - Immediate$0.98Wyświetl szczegóły
VARISTOR 470V 6.5KA DISC 20MMCV300K20BL1VARISTOR 470V 6.5KA DISC 20MM0 - Immediate$2.40Wyświetl szczegóły
VARISTOR 470V 400A DISC 5MMCV300K5BL1VARISTOR 470V 400A DISC 5MM35975 - Immediate$1.28Wyświetl szczegóły
VARISTOR 470V 1.2KA DISC 7MMCV300K7BL1VARISTOR 470V 1.2KA DISC 7MM0 - Immediate$0.45Wyświetl szczegóły
VARISTOR 910V 2.5KA DISC 10MMCV550K10BL1VARISTOR 910V 2.5KA DISC 10MM0 - Immediate$0.93Wyświetl szczegóły
VARISTOR 910V 4.5KA DISC 14MMCV550K14BL1VARISTOR 910V 4.5KA DISC 14MM0 - Immediate$1.24Wyświetl szczegóły
VARISTOR 910V 6.5KA DISC 20MMCV550K20BL1VARISTOR 910V 6.5KA DISC 20MM0 - Immediate$2.85Wyświetl szczegóły
Published: 2021-04-21