Model CR-PF Series Ultra-Low Lead Content Thick Film Chip Resistors

Bourns' CR-PF series thick film surface-mount chip resistors for use in a variety of applications

Image of Bourns' Model CR-PF Series Ultra-Low Lead Content Thick Film Chip Resistors Bourns' Model CR-PF series ultra-low lead content thick film chip resistors are RoHS compliant without exemptions and offer a higher level of environmental consciousness for general purpose applications in the consumer, industrial, and telecommunication markets. The new resistors help strengthen the already broad range of surface mount chip resistors offered by Bourns.

The Bourns Model CR-PF resistors are made using thick film elements, printed onto a ceramic substrate and are compatible with all soldering processes. They are available in four different footprints from small 0402 (1050 Metric) up to 1206 (3116 Metric). The rated powers are from 1/16 watt to 1/4 watt with a resistance range from 1 ohm to 10 megohms.

This new family complements the other circuit conditioning components that Bourns offers such as power inductors, rectifier diodes, and Zener diodes.

Features
  • Ultra-low lead content
  • RoHS compliant without exemptions
  • Green technology
  • Halogen-free
  • High reliability and stability
  • Thick film paste on high-grade ceramic substrate
  • Paper tape on plastic reel
  • Zero ohm jumper available
Applications
  • General purpose
  • Consumer
  • Industrial
  • Telecommunication
  • Computer technology

CR-PF Series Thick Film Chip Resistors

ObrazManufacturer Part NumberOpisMoc (W)SkładFunkcjeDostępna ilość CenaWyświetl szczegóły
RES 0402 270K 1% 63MW TC100 LOWCR0402-FX-2703GPFRES 0402 270K 1% 63MW TC100 LOW0,063W, 1/16WGruba warstwa-1269 - Immediate$0.37Wyświetl szczegóły
RES 0603 2K 1% 100MW TC100 LOW LCR0603-FX-2001EPFRES 0603 2K 1% 100MW TC100 LOW L0,1W, 1/10WGruba warstwa-0 - Immediate$0.37Wyświetl szczegóły
RES 0805 820R 5% 125MW TC200 LOWCR0805-JW-821EPFRES 0805 820R 5% 125MW TC200 LOW0,125W, 1/8WGruba warstwa-5000 - Immediate$0.37Wyświetl szczegóły
RES 1206 301R 1% 250MW TC100 LOWCR1206-FX-3010EPFRES 1206 301R 1% 250MW TC100 LOW0,25W, 1/4WGruba warstwa-14000 - Immediate$0.40Wyświetl szczegóły
Published: 2018-08-23