K50 50 mm General Purpose LED Indicators

Banner Engineering K50 general purpose LED indicators clearly indicate machine status in all directions

Image of Banner Engineering K50 50 mm General Purpose LED Indicators Banner K50 illuminated dome indicators provide easy-to-see operator guidance and indicate equipment status in all directions. These rugged, cost-effective, and easy-to-install indicators display multiple colors and are available in both AC and DC supply voltage options.

Features
  • Installation of these rugged, cost-effective indicators is easy
  • The illuminated dome provides easy-to-see operator guidance and indication of equipment status in all directions
  • Models are available to display 1, 2, or 3 colors
  • No LED controller is needed; these compact devices are entirely self-contained
  • Models are available with 18 VDC to 30 VDC and 85 VAC to 130 VAC operation
  • These indicators are immune to EMI and RFI interference
Published: 2025-04-09