TCN Series Polymer Low Profile Series

The TCN series from KYOCERA AVX features conductive polymer electrodes to reduce ignition failure mode

Image of AVX Corporation's TCN Series Polymer Low-Profile CapacitorsKYOCERA AVX Corporation has expanded its wide range of SMD tantalum polymer capacitors to deliver industry's highest CV rating in a low profile package. Ideal for small power modules and handheld devices, the TCN series tantalum polymer capacitors use an 'under-tab' design to maximize volumetric efficiency. This enables these devices to provide a 150 μF/6.3 V rating in T and L case sizes measuring only 3.5 mm x 2.8 mm with a profile of only 1.2 mm and 1.0 mm respectively. In addition, the TCN series polymer capacitors are suitable for continuous operation with just 20 percent voltage derating due to their reduced ignition failure mode and surge current robustness.

Features
  • Maximum volumetric efficiency
  • Reduced ignition failure mode
  • High-frequency capacitance retention
  • Low ESR
  • 20% derating
  • Very low profile (1 or 1.2 mm)
  • High PCB assembly density
  • May be operated up to 80% of rated voltage

TCN Series

ObrazManufacturer Part NumberOpisDostępna ilość Cena
CAP TANT POLY 47UF 16V 1411TCNT476M016R0150CAP TANT POLY 47UF 16V 14114033 - Immediate$6.68Wyświetl szczegóły
CAP TANT POLY 47UF 16V 1411TCNT476M016R0150ECAP TANT POLY 47UF 16V 14115623 - Immediate$6.71Wyświetl szczegóły
CAP TANT POLY 47UF 16V 1411TCNT476M016R0200ACAP TANT POLY 47UF 16V 14113677 - Immediate$6.71Wyświetl szczegóły
CAP TANT POLY 10UF 35V 1411TCNT106M035R0200CAP TANT POLY 10UF 35V 14119731 - Immediate$7.97Wyświetl szczegóły
CAP TANT POLY 470UF 16V 2924TCN4477M016R0100ECAP TANT POLY 470UF 16V 29242855 - Immediate$16.63Wyświetl szczegóły
CAP TANT POLY 100UF 35V 2924TCN4107M035R0100CAP TANT POLY 100UF 35V 2924129 - Immediate$18.31Wyświetl szczegóły
CAP TANT POLY 22UF 25V 1411TCNT226M025R0200ECAP TANT POLY 22UF 25V 1411380 - Immediate$8.55Wyświetl szczegóły
CAP TANT POLY 47UF 35V 2917TCNX476M035R0150ECAP TANT POLY 47UF 35V 29174356 - Immediate$10.38Wyświetl szczegóły
CAP TANT POLY 47UF 35V 2917TCNX476M035R0150CAP TANT POLY 47UF 35V 29171671 - Immediate$10.38Wyświetl szczegóły
CAP TANT POLY 220UF 20V 2924TCN4227M020R0100ECAP TANT POLY 220UF 20V 29242981 - Immediate$14.51Wyświetl szczegóły
CAP TANT POLY 220UF 20V 2924TCN4227M020R0100CAP TANT POLY 220UF 20V 29242052 - Immediate$14.51Wyświetl szczegóły
CAP TANT POLY 330UF 16V 2924TCN4337M016R0070CAP TANT POLY 330UF 16V 2924390 - Immediate$14.72Wyświetl szczegóły
CAP TANT POLY 1000UF 6.3V 2924TCN4108M006R0055CAP TANT POLY 1000UF 6.3V 2924996 - Immediate$15.48Wyświetl szczegóły
CAP TANT POLY 1500UF 6.3V 2924TCN4158M006R0055ECAP TANT POLY 1500UF 6.3V 29242368 - Immediate$19.21Wyświetl szczegóły
CAP TANT POLY 10UF 35V 1411TCNT106M035R0200ECAP TANT POLY 10UF 35V 14117500 - Immediate$8.37Wyświetl szczegóły
CAP TANT POLY 100UF 25V 2924TCN4107M025R0100CAP TANT POLY 100UF 25V 2924572 - Immediate$16.63Wyświetl szczegóły
CAP TANT POLY 1000UF 6.3V 2924TCN4108M006R0055ECAP TANT POLY 1000UF 6.3V 29244003 - Immediate$16.88Wyświetl szczegóły
CAP TANT POLY 100UF 25V 2924TCN4107M025R0100ECAP TANT POLY 100UF 25V 292448 - Immediate$16.63Wyświetl szczegóły
CAP TANT POLY 150UF 25V 2924TCN4157M025R0070CAP TANT POLY 150UF 25V 29240 - Immediate$17.34Wyświetl szczegóły
CAP TANT POLY 220UF 25V 2924TCN4227M025R0100CAP TANT POLY 220UF 25V 29240 - Immediate$18.67Wyświetl szczegóły
Published: 2013-07-02