AIF500 Series AC/DC Full-Brick Module
ARTESYN full-brick modules accept a wide 90 VAC to 264 VAC input
ARTESYN/Advanced Energy AIF500 series full-brick modules accept a wide 90 VAC to 264 VAC input. The modules are rated at 504 W, have a high conversion efficiency of 93% (typical) and provide a nominal isolated output voltage of 12 VDC with a 10 V auxiliary output. Featuring an industry-standard 2.4" x 4.6" full-brick form factor and a height of only 0.55", this family of modules is particularly focused on providing contact-cooled applications such as IP-sealed applications where the power converters are located inside the application’s IP-sealed casing. This family's functions and features (such as internal inrush-limiting, active current-share, auxiliary output, and PMBus) have been provided to enable ease of use in applications with minimal external component requirements.
- Input voltage: 90 VAC to 264 VAC
- Input voltage frequency: 47 Hz to 63 Hz
- Output noise: 120 mVpk-pk max (12 V version)
- Output voltage: 12 V
- Output current: 42 A
- Auxiliary output: 10 V at 250 mA
- Hold-up HVDC: 380 VDC
- Control output voltage adjust: -20% to +10% VOUT
- Isolation 4,000 VDC input-to-output
- Isolation 2,500 VDC input-to-baseplate
- Isolation 100 VDC output-to-baseplate
- Efficiency >91.5% low-line input
- Parallel unit capability: up to 10 units
- Thermal derating 100% power at +100°C baseplate
- Efficiency >93.5% high-line input
- Input inrush internal inrush limiting
- Control PMBus interface
- Control output voltage sense
- Control active current share
- Control PSU enable
- Control PSU good signal
AIF500 Series AC/DC Full-Brick Module
| Obraz | Manufacturer Part Number | Opis | Dostępna ilość | Cena | Wyświetl szczegóły | |
|---|---|---|---|---|---|---|
![]() | ![]() | AIF11WAC-01N | AC/DC CONVERTER 48V 504W | 48 - Immediate | $871.13 | Wyświetl szczegóły |
![]() | ![]() | AIF11WAC-01NT | AC/DC CONVERTER 48V 504W | 0 - Immediate | $768.02 | Wyświetl szczegóły |
![]() | ![]() | AIF42BAC-01N | AC/DC CONVERTER 12V 504W | 4 - Immediate | $871.13 | Wyświetl szczegóły |