LMR® 400 Coaxial Cable, Connectors, and Accessories

Amphenol Times Microwave are primarily differentiated by their characteristic impedance

Image of Amphenol Times Microwave LMR® 400 Coaxial Cable, Connectors, and AccessoriesAmphenol Times Microwave LMR-400 and LMR-400-75 cables represent a benchmark in high-performance coaxial cable solutions, primarily differentiated by their characteristic impedance. The LMR-400, a 50 Ω cable, is the industry standard for general RF applications, while the LMR-400-75, a 75 Ω variant, is specifically engineered for video and satellite systems. Both share a common robust construction, including a foam polyethylene dielectric and double shielding (aluminum tape and tinned copper braid), ensuring excellent RF shielding and minimal signal loss. This design results in superior attenuation characteristics compared to traditional RG-type cables of similar size, making them highly suitable for demanding installations. LMR-400 comes in an array of industry-standard options for cable types and jackets. LMR cable is supported by a complete line of connectors, accessories, and tools for cable prep and connector installation - everything needed to get from the antenna to the equipment, so users always have the right tools. The LMR® system is a complete solution with ultimate simplicity. Its ruggedness, weatherability, and proven construction provides a reliable and durable solution that end users require and will stand the test of time.

LMR standard cable: high-performance broadband, flexible, low-loss 50 Ω coaxial cables. Features include 100% effective shielding, available as pre-terminated assemblies, and rugged resistance to UV, sunlight, and weather.

LMR 75 Ω cable: UV-resistant polyethylene-jacketed cable designed for 30 years of outdoor use. The bending and handling characteristics are significantly better than other smooth-wall or corrugated hard-line cables.

LMR UltraFlex (UF) cable: a stranded center conductor and rubber outer jacketed cable designed for multiple bending/flexing cycles. It is used for both indoor and outdoor applications.

LMR LLPX® (low-loss plenum coax) cable: indoor highly fire-retardant cable designed for runs within return air handling plenums (e.g. dropped ceilings, raised floors).

LMR fire-retardant (FR) cable: non-halogen (non-toxic), low-smoke, fire-retardant cable designed for in-building runs that can be routed anywhere except air handling plenums. LMR-FR is UL/NEC and CSA-listed CMR and FT4, respectively, meets FAA FAR25 requirements and is MSHA-P listed for mining applications.

LMR direct burial (DB) cable: a waterproof version of the LMR. The addition of a waterproofing compound in and around the foil/braid ensures continuous reliable service should the jacket be inadvertently damaged during installation or in the future.

LMR RodentRepel (RR) cable: the cable jacket contains a proprietary non-hazardous, non-toxic additive that discourages rodents and other animals from chewing the cable. The additive is environmentally safe and not harmful to humans, birds, or animals. The repellent exhibits a scent that animals readily associate with predators and interpret as a danger signal but that is imperceptible to people.

Features
  • Excellent RF shielding, better than 90 dB
  • UV and weather resistant
  • Flexible and easy to use
  • Drop-in replacement for RG-8/9913
Applications
  • Jumper assemblies in wireless systems (LMR standard)
  • Short antenna feeder runs (LMR standard)
  • Applications requiring an easily routed, low-loss RF cable (LMR standard)
  • Satellite applications (LMR 75 Ω)
  • Video applications: CCTV, CATV, base/broadband (LMR 75 Ω)
  • In-building feeder runs (LMR 75 Ω)
  • Communications systems (LMR UltraFlex)
  • Short-antenna feeder runs (LMR UltraFlex)
  • Any application that requires additional flexibility (LMR UltraFlex)
  • Indoor Plenum Feeder runs (LMR LLPX)
  • UL/NEC/CSA-listed CMP/FT6 (LMR LLPX)
  • UL/NEC/CSA-listed CMR/FT4 (LMR fire retardant)
  • Meets FAA FAR25 requirements (LMR fire retardant)
  • MSHA-P-listed for mining applications (LMR fire retardant)
  • Direct burial/watertight (LMR direct burial)
  • Rodent repel/watertight (LMR-400-RR-DB)

Coax Cable

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
Nowe produkty
INDOOR CABLE FOOT
LMR-400-PVCINDOOR CABLE FOOT450 - Immediate$13.25Wyświetl szczegóły
CABLE LMR-400 BLACK PE FOOTLMR-400CABLE LMR-400 BLACK PE FOOT37904 - Immediate$11.02Wyświetl szczegóły
STD CABLE, BLACK PE  JACKET FOOTLMR-400-75STD CABLE, BLACK PE JACKET FOOT692 - Immediate$16.12Wyświetl szczegóły
LMR-400 W/NON-HALOGEN JKT, 75 OHLMR-400-75-FRLMR-400 W/NON-HALOGEN JKT, 75 OH0 - Immediate
3438 - Marketplace
$13.90Wyświetl szczegóły
CABLE LMR-400 BLACK PE FOOTLMR-400-DBCABLE LMR-400 BLACK PE FOOT12261 - Immediate$11.71Wyświetl szczegóły
CABLE LMR-400 FRPE FOOTLMR-400-FRCABLE LMR-400 FRPE FOOT11088 - Immediate$16.98Wyświetl szczegóły
LMR-400 W/ FRPVC JKT CMR FOOTLMR-400-FR-PVCLMR-400 W/ FRPVC JKT CMR FOOT377 - Immediate$15.91Wyświetl szczegóły
LMR-400 W/OFF-WHITE, NON-HALOGENLMR-400-FR-WLMR-400 W/OFF-WHITE, NON-HALOGEN0 - Immediate$9.01Wyświetl szczegóły
CABLE COAXIAL PLENUM FEETLMR-400-LLPXCABLE COAXIAL PLENUM FEET3722 - Immediate$50.31Wyświetl szczegóły
CABLE COAXIAL LMR-400 FEETLMR-400-LLPX-BKCABLE COAXIAL LMR-400 FEET853 - Immediate$51.60Wyświetl szczegóły
INDOOR CABLE, WHITE PVC JACKETLMR-400-PVC-WINDOOR CABLE, WHITE PVC JACKET0 - Immediate$3,179.65Wyświetl szczegóły
LMR-400 WATERTIGHT , RODENTREPELLMR-400-RR-DBLMR-400 WATERTIGHT , RODENTREPEL0 - Immediate$8.46Wyświetl szczegóły
CABLE LMR-400 TPE FOOTLMR-400-UFCABLE LMR-400 TPE FOOT12838 - Immediate$17.45Wyświetl szczegóły
LMR-400 WATERTIGHT CABLE/STRANDELMR-400-UF-DBLMR-400 WATERTIGHT CABLE/STRANDE0 - Immediate$9.80Wyświetl szczegóły
LMR-400 CABLE/STRND CTR CO FOOTLMR-400-UF-FRLMR-400 CABLE/STRND CTR CO FOOT1650 - Immediate$22.84Wyświetl szczegóły

Connector Accessories

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
WEATHERSL STRN RLF BOOT 1=10PCSWSB-400WEATHERSL STRN RLF BOOT 1=10PCS672 - Immediate$63.74Wyświetl szczegóły
WEATHER SEAL STRAIN RELIEF BOOTSWSB-400-100WEATHER SEAL STRAIN RELIEF BOOTS2 - Immediate$504.97Wyświetl szczegóły
WEATHER PROTECION BOOT FOR TYPEWPB-400-NMWEATHER PROTECION BOOT FOR TYPE0 - Immediate$55.46Wyświetl szczegóły
LACE-UP HOISTING GRIP FOR LMR-40HG-400TLACE-UP HOISTING GRIP FOR LMR-4025 - Immediate$90.52Wyświetl szczegóły
GROUND KIT FOR LMR-400GK-S400TTGROUND KIT FOR LMR-400684 - Immediate$131.57Wyświetl szczegóły
FRAME GROMMET EPDM GRAYSC-400T-6FRAME GROMMET EPDM GRAY0 - Immediate$37.50Wyświetl szczegóły
4" BOOT ASSEMBLY; CUSHION NOT INBA-4004" BOOT ASSEMBLY; CUSHION NOT IN0 - Immediate$110.39Wyświetl szczegóły
COLD SHRINK FOR LMR-400,600, FORCS-4060TCOLD SHRINK FOR LMR-400,600, FOR5 - Immediate$162.38Wyświetl szczegóły
TAPE ELECTRICAL BLACKWK-UTAPE ELECTRICAL BLACK0 - Immediate$148.37Wyświetl szczegóły
TAPE SILICONE FUSION 1 1/2"X5YDSWK-S-1TAPE SILICONE FUSION 1 1/2"X5YDS50 - Immediate$138.71Wyświetl szczegóły
TAPE SILICONE FUSION 1 1/2"X5YDSWK-S-2TAPE SILICONE FUSION 1 1/2"X5YDS9 - Immediate$198.25Wyświetl szczegóły
DC-6000MHZ GT N TYPE M BI-DIRECTLP-18-400-NMH-XDC-6000MHZ GT N TYPE M BI-DIRECT0 - Immediate
5400 - Marketplace
$179.50Wyświetl szczegóły
DC-6000MHZ GT N TYPE F BI-DIRECTLP-18-400-NF-XDC-6000MHZ GT N TYPE F BI-DIRECT0 - Immediate
9986 - Marketplace
$194.19Wyświetl szczegóły

Connectors

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
CONN TNC PLUG STRAIGHT CRIMPEZ-400-TM-XCONN TNC PLUG STRAIGHT CRIMP113 - Immediate$59.36Wyświetl szczegóły
CONN BNC PLUG STRAIGHT CRIMPTC-400-BM-XCONN BNC PLUG STRAIGHT CRIMP494 - Immediate$66.68Wyświetl szczegóły
CONN N JACK STRAIGHT CRIMPEZ-400-NMH-XCONN N JACK STRAIGHT CRIMP17299 - Immediate$67.04Wyświetl szczegóły
CONN N PLUG STRAIGHT CRIMPTC-400-NMH-XCONN N PLUG STRAIGHT CRIMP3556 - Immediate$69.05Wyświetl szczegóły
CONN BNC PLUG STRAIGHT CRIMPEZ-400-BM-XCONN BNC PLUG STRAIGHT CRIMP606 - Immediate$75.48Wyświetl szczegóły
CONN SMA PLUG STRAIGHT CRIMPTC-400-SM-XCONN SMA PLUG STRAIGHT CRIMP486 - Immediate$67.76Wyświetl szczegóły
CONN N JACK STRAIGHT CRIMPEZ-400-NF-XCONN N JACK STRAIGHT CRIMP2206 - Immediate$70.74Wyświetl szczegóły
CONN N PLUG STRAIGHT CRIMPEZ-400-NMH-PL-XCONN N PLUG STRAIGHT CRIMP411 - Immediate$71.67Wyświetl szczegóły
CONN N JACK STRAIGHT CRIMPTC-400-NF-XCONN N JACK STRAIGHT CRIMP684 - Immediate$83.49Wyświetl szczegóły
N-MALE (PLUG) RIGHT ANGLE CRIMPTC-400-NMH-RA-DN-MALE (PLUG) RIGHT ANGLE CRIMP1881 - Immediate$90.78Wyświetl szczegóły
CONN N PLUG STRAIGHT CLAMPEZ-400-NMC-2-DCONN N PLUG STRAIGHT CLAMP0 - Immediate
895 - Marketplace
$100.00Wyświetl szczegóły
TNC MALE (PLUG) CRIMP RIGHT ANGLTC-400-TM-RA-DTNC MALE (PLUG) CRIMP RIGHT ANGL583 - Immediate$107.44Wyświetl szczegóły
UHF MALE (PLUG) STRAIGHT NON-SOLEZ-400-UM-XUHF MALE (PLUG) STRAIGHT NON-SOL275 - Immediate$108.33Wyświetl szczegóły
SMA MALE (PLUG) STRAIGHT NON-SOLEZ-400-SM-XSMA MALE (PLUG) STRAIGHT NON-SOL221 - Immediate$111.96Wyświetl szczegóły
CONN N PLUG R/A CRIMPEZ-400-NMH-RA-XCONN N PLUG R/A CRIMP0 - Immediate$121.23Wyświetl szczegóły
N-MALE (PLUG) CLAMP CONNECTORTC-400-NMC-2N-MALE (PLUG) CLAMP CONNECTOR357 - Immediate$63.38Wyświetl szczegóły
TNC-FEMALE (JACK) CRIMP (NON-SOLEZ-400-TF-XTNC-FEMALE (JACK) CRIMP (NON-SOL0 - Immediate
1000 - Marketplace
$75.01Wyświetl szczegóły
N-FEMALE (JACK) BULKHEAD CRIMP NEZ-400-NF-BH-XN-FEMALE (JACK) BULKHEAD CRIMP N115 - Immediate$80.43Wyświetl szczegóły
BNC-MALE (PLUG) CRIMP RIGHT ANGLEZ-400-BM-RA-XBNC-MALE (PLUG) CRIMP RIGHT ANGL712 - Immediate$78.85Wyświetl szczegóły
SMA FEMALE (JACK) STRAIGHT NON-SEZ-400-SF-XSMA FEMALE (JACK) STRAIGHT NON-S0 - Immediate
483 - Marketplace
$100.00Wyświetl szczegóły

Tools

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
HARDCASE INSTALL TOOL KIT FOR LMTK-400/400-75EZ-HCHARDCASE INSTALL TOOL KIT FOR LM21 - Immediate$2,687.28Wyświetl szczegóły
CRIMP TOOL  FOR LMR-400 & LMR-30CT-400/300CRIMP TOOL FOR LMR-400 & LMR-3079 - Immediate$673.71Wyświetl szczegóły
PREP TOOL FOR LMR-400CST-400PREP TOOL FOR LMR-400353 - Immediate$472.30Wyświetl szczegóły
CRIMP TOOL FOR Y SERIES DIESCT-UCRIMP TOOL FOR Y SERIES DIES1 - Immediate
10000 - Marketplace
$1,578.55Wyświetl szczegóły
PREP TOOL FOR LMR-400-75 CRIMP SCST-400-75PREP TOOL FOR LMR-400-75 CRIMP S10 - Immediate
10000 - Marketplace
$711.91Wyświetl szczegóły
CABLE CUTTING TOOL(SUITABLE FORCCT-03CABLE CUTTING TOOL(SUITABLE FOR91 - Immediate$211.35Wyświetl szczegóły
TOOL DIE SET .429" FOR CT-UY1719TOOL DIE SET .429" FOR CT-U1 - Immediate
9998 - Marketplace
$980.83Wyświetl szczegóły
PREP TOOL FOR LMR-400-LLPX AND FCST-400-PXPREP TOOL FOR LMR-400-LLPX AND F0 - Immediate$1,108.37Wyświetl szczegóły
MIDSPAN STRIP TOOL FOR LMR-400 GGST-400AMIDSPAN STRIP TOOL FOR LMR-400 G6 - Immediate$1,859.89Wyświetl szczegóły
DEBURRING TOOL FOR LMR-195-600DBT-UDEBURRING TOOL FOR LMR-195-60042 - Immediate$375.96Wyświetl szczegóły
CABLE CUTTING TOOLCCT-02CABLE CUTTING TOOL42 - Immediate$212.25Wyświetl szczegóły
Published: 2025-09-04