Commercial Space Cable Assemblies

Amphenol Times Microwave's commercial space cable assemblies feature ultra-stable performance

Image of Amphenol Times Microwave's Commercial Space Cable Assemblies Amphenol Times Microwave Systems' commercial space cable assemblies include the MaxGain®, InstaBend®, and InstaBend® PhaseStable series. MaxGain space assemblies are high-performance, ultra-low-loss, high-frequency microwave coaxial cables built with spiral outer conductor technology. InstaBend space assemblies are flexible, coaxial microwave assemblies that connect RF circuit cards, modules, and enclosure panels. The cable can be bent closely behind the connector, simplifying cable routing. InstaBend PhaseStable space assemblies are low-loss, highly flexible, foam-core micro coaxial cables with a broad frequency range and strong durability. Cable assemblies for commercial space applications must endure extreme conditions of 30 Mrads radiation and temperatures between -90°C to +150°C. As the exploration of space increases, the availability of cable assemblies fit for commercial space applications becomes an increasing concern. Times Microwave Systems has a strong heritage of manufacturing cable assemblies for space applications now being used for commercial spaces. With 100% visual inspection and baseline electrical performance (IL, VWSR), Times Microwave Systems is well suited to providing cable assemblies for commercial space applications.

Features
  • 30 Mrads radiation environment
  • Temperature range: -90°C to +150°C
  • TVAC compatible
  • TML ≤1% and CVCM ≤0.01% outgassing per ASTM E595
  • Baseline electrical performance (IL, VSWR)
  • Low outgassing materials per ASTM E595
  • Class 100,000 clean room manufacturing
  • Vented connectors, if applicable
  • Optimized for low attenuation
  • Ultra-stable performance with flexure
  • High shielding effectiveness (>90 dB)
Applications
  • Test assemblies
  • RF satellite assemblies in the payload
  • RF transmit and receive assemblies in the antenna
  • Board connectors
  • Adapters
  • Ground station assemblies

MaxGain® Space Assemblies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
COAX CBL SMA TO SMA 19.6"MGS160-SMSM-0.5MCOAX CBL SMA TO SMA 19.6"6 - Immediate$767.10Wyświetl szczegóły
COAX CBL SMA TO SMA 3.3'MGS160-SMSM-1.0MCOAX CBL SMA TO SMA 3.3'1 - Immediate$855.32Wyświetl szczegóły
COAX CBL SMA TO SMA 19.6"MGS200-SMSM-0.5MCOAX CBL SMA TO SMA 19.6"8 - Immediate$918.93Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 19.6"MGS160-KMKM-0.5MCOAX CBL 2.92MM TO 2.92MM 19.6"3 - Immediate$924.22Wyświetl szczegóły
COAX CBL SMA TO SMA 4.9'MGS160-SMSM-1.5MCOAX CBL SMA TO SMA 4.9'0 - Immediate$943.22Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 19.6"MGS200-KMKM-0.5MCOAX CBL 2.92MM TO 2.92MM 19.6"3 - Immediate$976.89Wyświetl szczegóły

InstaBend® Space Assemblies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
COAX CABLE SMA TO SMA 6"IBS086-SMSM-6.0INCOAX CABLE SMA TO SMA 6"3 - Immediate$724.00Wyświetl szczegóły
COAX CABLE SMA TO SMA 8"IB086-SMSM-8.0ICOAX CABLE SMA TO SMA 8"0 - Immediate$728.58Wyświetl szczegóły
COAX CBL SMA TO SMA 10"IBS086-SMSM-10.0I-SPCOAX CBL SMA TO SMA 10"0 - Immediate$733.42Wyświetl szczegóły
COAX CBL SMA TO SMA 12"IBS086-SMSM-12.0INCOAX CBL SMA TO SMA 12"0 - Immediate$590.83Wyświetl szczegóły
COAX CABLE SMA TO SMA 4"IBS047-SMSM-4.0INCOAX CABLE SMA TO SMA 4"1 - Immediate$780.27Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"IBS047-SMSM-6.0INCOAX CABLE SMA TO SMA 6"4 - Immediate$627.00Wyświetl szczegóły
COAX CABLE SMA TO SMA 8"IBS047-SMSM-8.0INCOAX CABLE SMA TO SMA 8"8 - Immediate$786.95Wyświetl szczegóły
COAX CBL SMA TO SMA 10"IBS047-SMSM-10.0INCOAX CBL SMA TO SMA 10"10 - Immediate$789.92Wyświetl szczegóły
COAX CBL SMA TO SMA 12"IBS047-SMSM-12.0INCOAX CBL SMA TO SMA 12"4 - Immediate$793.40Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 4"IBS047-KMKM-4.0INCOAX CBL 2.92MM TO 2.92MM 4"10 - Immediate$953.23Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 6"IBS047-KMKM-6.0INCOAX CBL 2.92MM TO 2.92MM 6"6 - Immediate$956.39Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 8"IBS047-KMKM-8.0INCOAX CBL 2.92MM TO 2.92MM 8"10 - Immediate$959.54Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 10"IBS047-KMKM-10.0INCOAX CBL 2.92MM TO 2.92MM 10"10 - Immediate$962.70Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 12"IBS047-KMKM-12.0INCOAX CBL 2.92MM TO 2.92MM 12"9 - Immediate$965.85Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 6"IBS086-KMKM-6.0INCOAX CBL 2.92MM TO 2.92MM 6"10 - Immediate$1,013.62Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 8"IBS086-KMKM-8.0INCOAX CBL 2.92MM TO 2.92MM 8"10 - Immediate$1,018.86Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 10"IBS086-KMKM-10.0INCOAX CBL 2.92MM TO 2.92MM 10"10 - Immediate$1,024.07Wyświetl szczegóły
COAX CBL 2.92MM TO 2.92MM 12"IBS086-KMKM-12.0INCOAX CBL 2.92MM TO 2.92MM 12"7 - Immediate$1,029.32Wyświetl szczegóły

InstaBend® PhaseStable Space Assemblies

ObrazManufacturer Part NumberOpisDostępna ilość CenaWyświetl szczegóły
COAX CABLE SMA TO SMA 6"IBPS092-SMSM-6.0INCOAX CABLE SMA TO SMA 6"10 - Immediate$764.42Wyświetl szczegóły
COAX CABLE SMA TO SMA 8"IBPS092-SMSM-8.0INCOAX CABLE SMA TO SMA 8"10 - Immediate$775.17Wyświetl szczegóły
COAX CBL SMA TO SMA 10"IBPS092-SMSM-10.0INCOAX CBL SMA TO SMA 10"8 - Immediate$785.88Wyświetl szczegóły
COAX CBL SMA TO SMA 12"IBPS092-SMSM-12.0INCOAX CBL SMA TO SMA 12"7 - Immediate$796.59Wyświetl szczegóły
COAX CABLE SMA TO SMA 4"IBPS047-SMSM-4.0INCOAX CABLE SMA TO SMA 4"0 - Immediate$836.14Wyświetl szczegóły
COAX CABLE SMA TO SMA 6"IBPS047-SMSM-6.0INCOAX CABLE SMA TO SMA 6"10 - Immediate$839.33Wyświetl szczegóły
Published: 2023-05-01